Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXBT42N170Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.29AK0378
Product RangeBiMOSFET Series
Your Part Number
138 In Stock
900 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $42.090 |
| 5+ | $39.090 |
| 10+ | $36.090 |
| 25+ | $33.090 |
| 50+ | $30.090 |
| 100+ | $29.520 |
| 250+ | $29.000 |
Price for:Each
Minimum: 1
Multiple: 1
$42.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXBT42N170Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.29AK0378
Product RangeBiMOSFET Series
Technical Datasheet
Continuous Collector Current80A
DC Collector Current80A
Collector Emitter Saturation Voltage Vce(on)2.8V
Collector Emitter Saturation Voltage2.8V
Power Dissipation Pd360W
Power Dissipation360W
Collector Emitter Voltage V(br)ceo1.7kV
Collector Emitter Voltage Max1.7kV
Transistor Case StyleTO-268 (D3PAK)
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingSurface Mount
Product RangeBiMOSFET Series
MSL-
SVHCTo Be Advised
Product Overview
High voltage, high gain BIMOSFET™ monolithic Bipolar MOS transistor suitable for use in switched-mode and resonant-mode power supplies, Uninterruptible power supplies (UPS), laser generator, capacitor discharge circuit, AC switches applications.
- High blocking voltage
- Low conduction losses
- Low gate drive requirement
- High power density
Technical Specifications
Continuous Collector Current
80A
Collector Emitter Saturation Voltage Vce(on)
2.8V
Power Dissipation Pd
360W
Collector Emitter Voltage V(br)ceo
1.7kV
Transistor Case Style
TO-268 (D3PAK)
Operating Temperature Max
150°C
Product Range
BiMOSFET Series
SVHC
To Be Advised
DC Collector Current
80A
Collector Emitter Saturation Voltage
2.8V
Power Dissipation
360W
Collector Emitter Voltage Max
1.7kV
No. of Pins
3Pins
Transistor Mounting
Surface Mount
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate