Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerLAPP
Manufacturer Part No100030C0Copy
Newark Part No.26K4435
Technical Datasheet
IGBT ConfigurationSingle
Continuous Collector Current15A
DC Collector Current15A
Continuous Collector Current15A
Collector Emitter Saturation Voltage-
Power Dissipation150W
Collector Emitter Saturation Voltage Vce(on)410V
Power Dissipation Pd150W
Collector Emitter Voltage Max440V
Junction Temperature, Tj Max175°C
Collector Emitter Voltage V(br)ceo420V
Transistor Case StyleTO-220AB
No. of Pins3Pins
Operating Temperature Max175°C
IGBT TerminationSolder
Transistor MountingThrough Hole
IGBT Technology-
Product Range-
SVHCTo Be Advised
Technical Specifications
IGBT Configuration
Single
DC Collector Current
15A
Collector Emitter Saturation Voltage
-
Collector Emitter Saturation Voltage Vce(on)
410V
Collector Emitter Voltage Max
440V
Collector Emitter Voltage V(br)ceo
420V
No. of Pins
3Pins
IGBT Termination
Solder
IGBT Technology
-
SVHC
To Be Advised
Continuous Collector Current
15A
Continuous Collector Current
15A
Power Dissipation
150W
Power Dissipation Pd
150W
Junction Temperature, Tj Max
175°C
Transistor Case Style
TO-220AB
Operating Temperature Max
175°C
Transistor Mounting
Through Hole
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate