Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXGA30N120B3
Newark Part No.83R9972
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 57 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.60 |
| 10+ | $9.90 |
| 25+ | $8.21 |
| 50+ | $6.68 |
| 100+ | $6.41 |
| 250+ | $6.09 |
| 500+ | $5.98 |
Price for:Each
Minimum: 1
Multiple: 1
$11.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXGA30N120B3
Newark Part No.83R9972
Technical Datasheet
DC Collector Current60A
Continuous Collector Current60A
Collector Emitter Saturation Voltage Vce(on)2.96V
Collector Emitter Saturation Voltage2.96V
Power Dissipation Pd300W
Power Dissipation300W
Collector Emitter Voltage Max1.2kV
Collector Emitter Voltage V(br)ceo1.2kV
Transistor Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingSurface Mount
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The IXGA30N120B3 is a GenX3™ IGBT for use with 3 to 20kHz switching applications. It is optimized for low conduction and switching losses. It features high power density and low gate drive requirement.
- Square RBSOA
- High-speed low-Vsat PT
Applications
Power Management, Motor Drive & Control, Maintenance & Repair
Technical Specifications
DC Collector Current
60A
Collector Emitter Saturation Voltage Vce(on)
2.96V
Power Dissipation Pd
300W
Collector Emitter Voltage Max
1.2kV
Transistor Case Style
TO-263 (D2PAK)
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Continuous Collector Current
60A
Collector Emitter Saturation Voltage
2.96V
Power Dissipation
300W
Collector Emitter Voltage V(br)ceo
1.2kV
No. of Pins
3Pins
Transistor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability