Print Page
GD75PIY120C6SN
IGBT, 1.2KV, 117A, MODULE
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $135.230 |
| 5+ | $132.700 |
| 10+ | $130.060 |
| 30+ | $128.740 |
| 50+ | $127.460 |
| 100+ | $122.270 |
Price for:Each
Minimum: 1
Multiple: 1
$135.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARPOWER
Manufacturer Part NoGD75PIY120C6SN
Newark Part No.84AH5755
Technical Datasheet
IGBT Configuration-
Transistor PolaritySeven N Channel
Continuous Collector Current117A
Channel TypeSeven N Channel
Collector Emitter Saturation Voltage2.15V
Power Dissipation380W
Power Dissipation Pd380W
Operating Temperature Max175°C
Transistor Case StyleModule
IGBT TerminationSolder Pin
No. of Pins35Pins
Collector Emitter Voltage Max1.2kV
IGBT TechnologyTrench
Transistor MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
IGBT Configuration
-
Continuous Collector Current
117A
Collector Emitter Saturation Voltage
2.15V
Power Dissipation Pd
380W
Transistor Case Style
Module
No. of Pins
35Pins
IGBT Technology
Trench
Product Range
-
Transistor Polarity
Seven N Channel
Channel Type
Seven N Channel
Power Dissipation
380W
Operating Temperature Max
175°C
IGBT Termination
Solder Pin
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate