138 Product Results Found for "starpower"
View
Buyer
Engineer
Manufacturer
IGBT Configuration
Transistor Polarity
DC Collector Current
Channel Type
Continuous Collector Current
Collector Emitter Saturation Voltage Vce(on)
Collector Emitter Saturation Voltage
Power Dissipation Pd
Power Dissipation
Junction Temperature, Tj Max
Operating Temperature Max
Collector Emitter Voltage V(br)ceo
Transistor Case Style
No. of Pins
IGBT Termination
Collector Emitter Voltage Max
IGBT Technology
Transistor Mounting
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $114.000 5+ $111.820 10+ $109.540 30+ $108.400 50+ $107.290 More Pricing... | PIM | 62A | 62A | 1.7V | 1.7V | 218W | 218W | 150°C | 150°C | Module | Press Fit | 1.2kV | 1.2kV | Trench | Panel | - | ||||||
Each | 1+ $168.790 5+ $165.560 10+ $162.180 36+ $160.490 60+ $158.850 More Pricing... | Single | 830A | 830A | 2.9V | 2.9V | 4.032kW | 4.032kW | 125°C | 125°C | Module | Stud | 1.2kV | 1.2kV | NPT Ultra Fast IGBT | Panel | - | ||||||
STARPOWER | Each | 1+ $106.550 5+ $104.510 10+ $102.380 36+ $101.310 60+ $100.280 More Pricing... | Half Bridge | 343A | 343A | 1.45V | 1.45V | 819W | 819W | 150°C | 150°C | Module | Stud | 650V | 650V | Trench Field Stop | Panel | - | |||||
Each | 1+ $168.600 5+ $165.380 10+ $162.010 30+ $160.320 50+ $158.680 More Pricing... | H Bridge | 230A | 230A | 2.9V | 2.9V | 1.179kW | 1.179kW | 125°C | 125°C | Module | Press Fit | 1.2kV | 1.2kV | NPT Ultra Fast IGBT | Panel | - | ||||||
STARPOWER | Each | 1+ $360.010 6+ $356.250 12+ $352.610 27+ $337.880 | Half Bridge | 951A | 951A | 1.7V | 1.7V | 3.1kW | 3.1kW | 150°C | 150°C | Module | Stud | 1.2kV | 1.2kV | Trench Field Stop | Panel | - | |||||
STARPOWER | Each | 1+ $501.600 6+ $496.360 10+ $491.290 26+ $470.760 | Three Phase Full Bridge | 680A | 680A | 1.7V | 1.7V | 2.173kW | 2.173kW | 150°C | 150°C | Module | Press Fit | 1.2kV | 1.2kV | Trench Field Stop | Panel | - | |||||
Each | 1+ $131.980 5+ $129.450 10+ $126.810 30+ $125.490 50+ $124.210 More Pricing... | - | 117A | - | 2.15V | - | 380W | 380W | 175°C | - | Module | Solder Pin | 1.2kV | - | Trench | Panel | - | ||||||
Each | 1+ $220.740 5+ $218.440 10+ $216.200 25+ $207.170 | Half Bridge | 1.09kA | 1.09kA | 2V | 2V | 3.947kW | 3.947kW | 150°C | 150°C | Module | Stud | 1.2kV | 1.2kV | Trench Field Stop | Panel | - | ||||||
STARPOWER | Each | 1+ $78.080 5+ $76.590 10+ $75.030 36+ $74.250 60+ $73.490 More Pricing... | Three Phase Full Bridge | 85A | 85A | 1.7V | 1.7V | 292W | 292W | 150°C | 150°C | Module | Press Fit | 1.2kV | 1.2kV | Trench Field Stop | Panel | - | |||||
STARPOWER | Each | 1+ $148.230 5+ $145.390 10+ $142.430 36+ $140.940 60+ $139.500 More Pricing... | Half Bridge | 768A | 768A | 1.45V | 1.45V | 1.875kW | 1.875kW | 150°C | 150°C | Module | Stud | 650V | 650V | Trench Field Stop | Panel | - | |||||
STARPOWER | Each | 1+ $70.150 5+ $68.800 10+ $67.400 48+ $66.700 72+ $66.020 More Pricing... | Half Bridge | 168A | 168A | 1.85V | 1.85V | 632W | 632W | 150°C | 150°C | Module | Stud | 1.7kV | 1.7kV | Trench Field Stop | Panel | - | |||||
Each | 1+ $121.510 5+ $119.180 10+ $116.750 36+ $115.540 60+ $114.350 More Pricing... | Half Bridge | 280A | 280A | 1.85V | 1.85V | 1.127kW | 1.127kW | 150°C | 150°C | Module | Stud | 1.7kV | 1.7kV | Trench Field Stop | Panel | - | ||||||
Each | 1+ $432.830 6+ $428.310 12+ $423.930 27+ $406.220 | Half Bridge | 1.522kA | 1.522kA | 1.7V | 1.7V | 5.24kW | 5.24kW | 150°C | 150°C | Module | Stud | 1.2kV | 1.2kV | Trench Field Stop | Panel | - | ||||||
STARPOWER | Each | 1+ $331.770 5+ $328.310 10+ $324.950 30+ $311.370 | Half Bridge | 1.069kA | 1.069kA | 1.85V | 1.85V | 4.166kW | 4.166kW | 150°C | 150°C | Module | Press Fit | 1.7kV | 1.7kV | Trench Field Stop | Panel | - | |||||
STARPOWER | Each | 1+ $122.480 5+ $120.140 10+ $117.690 36+ $116.460 60+ $115.270 More Pricing... | Half Bridge | 509A | 509A | 1.45V | 1.45V | 1.26kW | 1.26kW | 150°C | 150°C | Module | Stud | 650V | 650V | Trench Field Stop | Panel | - | |||||
Each | 1+ $138.160 5+ $135.520 10+ $132.750 36+ $131.370 60+ $130.030 More Pricing... | Half Bridge | 337A | 337A | 1.85V | 1.85V | 1.271kW | 1.271kW | 150°C | 150°C | Module | Stud | 1.7kV | 1.7kV | Trench Field Stop | Panel | - | ||||||
STARPOWER | Each | 1+ $630.250 6+ $623.680 10+ $617.300 26+ $591.510 | Half Bridge | 2.315kA | 2.315kA | 1.7V | 1.7V | 7.94kW | 7.94kW | 150°C | 150°C | Module | Stud | 1.2kV | 1.2kV | Trench Field Stop | Panel | - | |||||
Each | 1+ $626.750 6+ $620.210 10+ $613.870 26+ $588.220 | Half Bridge | 1.604kA | 1.604kA | 1.95V | 1.95V | 6.25kW | 6.25kW | 150°C | 150°C | Module | Stud | 1.7kV | 1.7kV | Trench Field Stop | Panel | - | ||||||
STARPOWER | Each | 1+ $56.960 5+ $54.770 10+ $52.550 48+ $50.290 72+ $47.860 More Pricing... | Half Bridge | 127A | 127A | 1.45V | 1.45V | 319W | 319W | 150°C | 150°C | Module | Stud | 650V | 650V | Trench Field Stop | Panel | - | |||||
Each | 1+ $112.060 5+ $109.920 10+ $107.680 36+ $106.550 60+ $105.460 More Pricing... | Three Phase Full Bridge | 157A | 157A | 1.7V | 1.7V | 512W | 512W | 150°C | 150°C | Module | Press Fit | 1.2kV | 1.2kV | Trench Field Stop | Panel | - | ||||||
Each | 1+ $90.120 5+ $88.400 10+ $86.590 36+ $85.690 60+ $84.810 More Pricing... | PIM Three Phase Input Rectifier | 85A | 85A | 1.7V | 1.7V | 292W | 292W | 150°C | 150°C | Module | Press Fit | 1.2kV | 1.2kV | Trench Field Stop | Panel | - | ||||||
STARPOWER | Each | 1+ $115.920 5+ $113.700 10+ $111.380 30+ $110.220 50+ $109.090 More Pricing... | Three Phase Full Bridge | 117A | 117A | 1.7V | 1.7V | 380W | 380W | 150°C | 150°C | Module | Press Fit | 1.2kV | 1.2kV | Trench Field Stop | Panel | - | |||||
STARPOWER | Each | 1+ $203.550 5+ $201.430 10+ $199.370 36+ $191.040 | Half Bridge | 648A | 648A | 1.85V | 1.85V | 2.38kW | 2.38kW | 150°C | 150°C | Module | Stud | 1.7kV | 1.7kV | Trench Field Stop | Panel | - | |||||
Each | 1+ $34.830 5+ $33.480 10+ $32.130 30+ $30.750 50+ $29.260 More Pricing... | - | 155A | 155A | 1.7V | 1.7V | 500W | 500W | 150°C | 150°C | Module | Stud | 1.2kV | 1.2kV | Trench | Panel | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | Half Bridge | 200A | 200A | 3.1V | 3.1V | 1.136kW | 1.136kW | 125°C | 125°C | Module | Stud | 1.2kV | 1.2kV | NPT Ultra Fast IGBT | Panel | - | ||||||