Print Page
GD600HFX170C6S
IGBT, HALF BRIDGE, 1.7KV/1.069KA, MODULE
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $241.870 |
| 5+ | $238.280 |
| 10+ | $234.800 |
| 30+ | $220.710 |
Price for:Each
Minimum: 1
Multiple: 1
$241.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARPOWER
Manufacturer Part NoGD600HFX170C6SCopy
Newark Part No.84AH5743
Technical Datasheet
IGBT ConfigurationHalf Bridge
Continuous Collector Current1.069kA
DC Collector Current1.069kA
Collector Emitter Saturation Voltage Vce(on)1.85V
Collector Emitter Saturation Voltage1.85V
Power Dissipation Pd4.166kW
Power Dissipation4.166kW
Junction Temperature, Tj Max150°C
Collector Emitter Voltage V(br)ceo1.7kV
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max1.7kV
IGBT TechnologyTrench Field Stop
Transistor MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
IGBT Configuration
Half Bridge
DC Collector Current
1.069kA
Collector Emitter Saturation Voltage
1.85V
Power Dissipation
4.166kW
Collector Emitter Voltage V(br)ceo
1.7kV
Transistor Case Style
Module
Collector Emitter Voltage Max
1.7kV
Transistor Mounting
Panel
SVHC
To Be Advised
Continuous Collector Current
1.069kA
Collector Emitter Saturation Voltage Vce(on)
1.85V
Power Dissipation Pd
4.166kW
Junction Temperature, Tj Max
150°C
Operating Temperature Max
150°C
IGBT Termination
Press Fit
IGBT Technology
Trench Field Stop
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate