0
0 Items$0.00

Single MOSFETs :

15 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Channel Type
Transistor Polarity
Drain Source Voltage Vds
Continuous Drain Current Id
On Resistance Rds(on)
Drain Source On State Resistance
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Qualification
Product Range
Automotive Qualification Standard
53Y4231

RoHS

Date/Lot Code

Each
1+$1.430
N Channel
N Channel
40V
700mA
0.6ohm
0.6ohm
TO-92
Through Hole
10V
740mW
1.6V
740mW
3Pins
150°C
-
-
-
67X5304

RoHS

Date/Lot Code

Each
1+$0.618
N Channel
N Channel
500V
30mA
850ohm
1000ohm
TO-92
Through Hole
0V
740mW
-
740mW
3Pins
150°C
-
-
-
53Y4271

RoHS

Date/Lot Code

Each
1+$0.803
P Channel
P Channel
40V
175mA
6ohm
6ohm
TO-92
Through Hole
10V
740mW
2V
740mW
3Pins
150°C
-
-
-
47Y0462

RoHS

Date/Lot Code

Each
1+$1.910
P Channel
-
30V
650mA
-
0.6ohm
TO-92
Through Hole
10V
-
3.5V
740mW
3Pins
150°C
-
-
-
53Y4243

RoHS

Date/Lot Code

Each
1+$0.700
10+$0.639
25+$0.577
50+$0.556
100+$0.536
N Channel
N Channel
100V
500mA
2.5ohm
2.5ohm
TO-92
Through Hole
10V
740mW
2.4V
740mW
3Pins
150°C
-
-
-
87X8692

RoHS

Each
1+$0.927
10+$0.855
25+$0.783
50+$0.747
100+$0.711
N Channel
N Channel
450V
136mA
20ohm
20ohm
TO-92
Through Hole
0V
740mW
-
740mW
3Pins
150°C
-
-
-
12AC0704

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.433
10+$0.265
25+$0.232
50+$0.200
100+$0.167
More Pricing...
N Channel
N Channel
20V
4.6A
0.027ohm
0.035ohm
SOT-23
Surface Mount
10V
740mW
600mV
740mW
3Pins
150°C
AEC-Q101
-
AEC-Q101
91AH9260

RoHS

Each
1+$0.773
10+$0.755
25+$0.577
N Channel
N Channel
250V
215mA
7ohm
7ohm
TO-92
Through Hole
10V
740mW
2V
740mW
3Pins
150°C
-
TN5325
-
87X8681

RoHS

Each
1+$0.814
N Channel
N Channel
300V
175mA
12ohm
12ohm
TO-92
Through Hole
0V
740mW
-
740mW
3Pins
150°C
-
-
-
55AC4220

RoHS

Each
1+$1.780
P Channel
P Channel
40V
430mA
1.5ohm
1.5ohm
TO-92
Through Hole
10V
740mW
2.4V
740mW
3Pins
150°C
-
-
-
91AH9265

RoHS

Date/Lot Code

Each
1+$2.650
P Channel
P Channel
60V
640mA
0.75ohm
0.75ohm
TO-92
Through Hole
10V
740mW
3.5V
740mW
3Pins
150°C
-
VP2206
-
28AK8565

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.865
10+$0.539
25+$0.476
50+$0.412
100+$0.349
More Pricing...
N Channel
N Channel
30V
2.5A
0.054ohm
0.054ohm
SOT-23
Surface Mount
10V
740mW
3V
740mW
3Pins
150°C
-
-
-
28AK8696

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.020
10+$0.634
25+$0.561
50+$0.487
100+$0.414
More Pricing...
P Channel
P Channel
20V
6.6A
0.019ohm
0.019ohm
U-DFN1616
Surface Mount
4.5V
740mW
1V
740mW
6Pins
150°C
-
-
-
28AK8474

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.140
10+$0.712
25+$0.629
50+$0.547
100+$0.465
More Pricing...
N Channel
N Channel
8V
2.7A
0.035ohm
0.035ohm
X1-WLB0808
Surface Mount
4.5V
740mW
700mV
740mW
4Pins
150°C
-
-
-
86AK4764

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$0.109
6000+$0.104
12000+$0.099
18000+$0.093
30000+$0.085
N Channel
-
20V
4.6A
-
0.035ohm
SOT-23
Surface Mount
10V
-
600mV
740mW
3Pins
150°C
AEC-Q101
-
-
1-15 of 15 items
of 1 page(s)

Popular Suppliers

NEXPERIA
ONSEMI
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM