Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoDN3545N3-GCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.87X8692
Your Part Number
74 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.130 |
| 10+ | $1.030 |
| 100+ | $0.924 |
Price for:Each
Minimum: 1
Multiple: 1
$1.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDN3545N3-GCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.87X8692
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds450V
Continuous Drain Current Id136mA
On Resistance Rds(on)20ohm
Drain Source On State Resistance20ohm
Transistor Case StyleTO-92
Transistor MountingThrough Hole
Power Dissipation Pd740mW
Rds(on) Test Voltage0V
Gate Source Threshold Voltage Max-
Power Dissipation740mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
450V
On Resistance Rds(on)
20ohm
Transistor Case Style
TO-92
Power Dissipation Pd
740mW
Gate Source Threshold Voltage Max
-
No. of Pins
3Pins
Product Range
-
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
136mA
Drain Source On State Resistance
20ohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
0V
Power Dissipation
740mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for DN3545N3-G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
