Print Page
Image is for illustrative purposes only. Please refer to product description.

507 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.814 |
Price for:Each
Minimum: 1
Multiple: 1
$0.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDN2530N3-GCopy
Newark Part No.87X8681
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds300V
Continuous Drain Current Id175mA
Drain Source On State Resistance12ohm
On Resistance Rds(on)12ohm
Transistor Case StyleTO-92
Transistor MountingThrough Hole
Power Dissipation Pd740mW
Rds(on) Test Voltage0V
Gate Source Threshold Voltage Max-
Power Dissipation740mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
300V
Drain Source On State Resistance
12ohm
Transistor Case Style
TO-92
Power Dissipation Pd
740mW
Gate Source Threshold Voltage Max
-
No. of Pins
3Pins
Product Range
-
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
175mA
On Resistance Rds(on)
12ohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
0V
Power Dissipation
740mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
