Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPMV50UPE,215Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.84W8084
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 5+ | $0.490 |
| 10+ | $0.303 |
| 15+ | $0.275 |
| 25+ | $0.248 |
| 50+ | $0.220 |
| 125+ | $0.192 |
| 250+ | $0.168 |
| 500+ | $0.143 |
Price for:Each
Minimum: 5
Multiple: 5
$2.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMV50UPE,215Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.84W8084
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id3.7A
Drain Source On State Resistance0.05ohm
On Resistance Rds(on)0.05ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Power Dissipation Pd955mW
Gate Source Threshold Voltage Max600mV
Power Dissipation955mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.05ohm
Transistor Case Style
SOT-23
Rds(on) Test Voltage
4.5V
Gate Source Threshold Voltage Max
600mV
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
3.7A
On Resistance Rds(on)
0.05ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
955mW
Power Dissipation
955mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for PMV50UPE,215
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate