Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBSS131H6327XTSA1.Copy
Newark Part No.25AC6446
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 3000+ | $0.116 |
| 6000+ | $0.105 |
| 9000+ | $0.089 |
| 15000+ | $0.080 |
| 30000+ | $0.076 |
| 75000+ | $0.069 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$348.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSS131H6327XTSA1.Copy
Newark Part No.25AC6446
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds240V
Continuous Drain Current Id110mA
Drain Source On State Resistance7.7ohm
On Resistance Rds(on)7.7ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd360mW
Gate Source Threshold Voltage Max1.4V
Transistor Case StyleSOT-23
Power Dissipation360mW
No. of Pins3Pins
Operating Temperature Max150°C
QualificationAEC-Q101
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
240V
Drain Source On State Resistance
7.7ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
360mW
Transistor Case Style
SOT-23
No. of Pins
3Pins
Qualification
AEC-Q101
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Transistor Polarity
N Channel
Continuous Drain Current Id
110mA
On Resistance Rds(on)
7.7ohm
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
1.4V
Power Dissipation
360mW
Operating Temperature Max
150°C
Product Range
-
MSL
MSL 1 - Unlimited
Alternatives for BSS131H6327XTSA1.
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate