Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTD2NK100Z.Copy
Newark Part No.82AC0123
Product RangeSuperMESH Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 2500+ | $1.300 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$3,250.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTD2NK100Z.Copy
Newark Part No.82AC0123
Product RangeSuperMESH Series
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds1kV
Continuous Drain Current Id1.85A
On Resistance Rds(on)6.25ohm
Drain Source On State Resistance6.25ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.75V
Power Dissipation Pd70W
Power Dissipation70W
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product RangeSuperMESH Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 1000V, 1.85A N-channel SuperMESH™ power MOSFETs in 3 pin DPAK package
- Extremely high dv/dt capability
- 100% avalanche tested
- Gate charge minimized
- Very low intrinsic capacitance
- Zener protected
- Suitable for switching applications
- Optimization of the well established PowerMESH™
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
1kV
On Resistance Rds(on)
6.25ohm
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation Pd
70W
No. of Pins
3Pins
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Transistor Polarity
N Channel
Continuous Drain Current Id
1.85A
Drain Source On State Resistance
6.25ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.75V
Power Dissipation
70W
Operating Temperature Max
150°C
Product Range
SuperMESH Series
Technical Docs (1)
Alternatives for STD2NK100Z.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate