Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoBS170FCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel86AK4602
Re-Reel37K9713RL
Cut Tape37K9713
Your Part Number
1,132 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.676 | $3.38 |
| Total Price | $3.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.676 |
| 10+ | $0.566 |
| 15+ | $0.508 |
| 25+ | $0.460 |
| 50+ | $0.404 |
| 125+ | $0.364 |
| 250+ | $0.303 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.297 |
| 6000+ | $0.292 |
| 9000+ | $0.274 |
| 15000+ | $0.260 |
| 30000+ | $0.247 |
| 75000+ | $0.239 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBS170FCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel86AK4602
Re-Reel37K9713RL
Cut Tape37K9713
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id150mA
Drain Source On State Resistance5ohm
On Resistance Rds(on)5ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd330mW
Gate Source Threshold Voltage Max3V
Power Dissipation330mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The BS170F from Diode Inc is a surface mount, N channel enhancement mode vertical DMOS FET in SOT-23 package.
- Automotive grade AEC-Q101 qualified
- Drain to source Voltage (Vds) of 60V
- Gate to source voltage (Vgs) of ±20
- Continuous drain current (Id) 0.15mA to 25°C
- Power dissipation (pd) of 330mW
- Operating temperature range from -55°C to 150°C
- Low on state resistance of 5ohm at Vgs 10V
Applications
Power Management, Consumer Electronics, Portable Devices, Industrial, Automotive
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
5ohm
Transistor Case Style
SOT-23
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
-
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
150mA
On Resistance Rds(on)
5ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
330mW
Power Dissipation
330mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for BS170F
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
