Print Page
Image is for illustrative purposes only. Please refer to product description.

Unable to Retrieve Availability Information
Product Information
ManufacturerAMETHERM
Manufacturer Part NoSL12 1R010-ACopy
Newark Part No.22M5788
Technical Datasheet
Drain Source Voltage Vds25V
Continuous Drain Current Id4A
Power Dissipation62.5W
Power Dissipation Pd62.5W
Operating Frequency Min430MHz
Operating Frequency Max520MHz
Transistor Case StylePLD-1.5
RF Transistor CasePLD-1.5
No. of Pins3Pins
Operating Temperature Max150°C
Channel TypeN Channel
Transistor MountingSurface Mount
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Drain Source Voltage Vds
25V
Power Dissipation
62.5W
Operating Frequency Min
430MHz
Transistor Case Style
PLD-1.5
No. of Pins
3Pins
Channel Type
N Channel
Product Range
-
SVHC
No SVHC (15-Jan-2019)
Continuous Drain Current Id
4A
Power Dissipation Pd
62.5W
Operating Frequency Max
520MHz
RF Transistor Case
PLD-1.5
Operating Temperature Max
150°C
Transistor Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate