Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerAMETHERM
Manufacturer Part NoSL12 1R010-ACopy
Newark Part No.22M5788
Technical Datasheet
Drain Source Voltage Vds25V
Continuous Drain Current Id4A
Power Dissipation62.5W
Power Dissipation Pd62.5W
Operating Frequency Min430MHz
Operating Frequency Max520MHz
Transistor Case StylePLD-1.5
RF Transistor CasePLD-1.5
No. of Pins3Pins
Operating Temperature Max150°C
Channel TypeN Channel
Transistor MountingSurface Mount
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Drain Source Voltage Vds
25V
Power Dissipation
62.5W
Operating Frequency Min
430MHz
Transistor Case Style
PLD-1.5
No. of Pins
3Pins
Channel Type
N Channel
Product Range
-
SVHC
No SVHC (15-Jan-2019)
Continuous Drain Current Id
4A
Power Dissipation Pd
62.5W
Operating Frequency Max
520MHz
RF Transistor Case
PLD-1.5
Operating Temperature Max
150°C
Transistor Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
