Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoTF412ST5GCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel51Y5147RL
Cut Tape51Y5147
Your Part Number
11,760 In Stock
64,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.421 | $0.42 |
| Total Price | $0.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.421 |
| 6+ | $0.187 |
| 11+ | $0.164 |
| 101+ | $0.123 |
| 501+ | $0.0987 |
| 1001+ | $0.0743 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoTF412ST5GCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel51Y5147RL
Cut Tape51Y5147
Technical Datasheet
Gate Source Breakdown Voltage Max-30V
Breakdown Voltage Vbr-30V
Zero Gate Voltage Drain Current Max3mA
Zero Gate Voltage Drain Current Idss Min1.2mA
Gate Source Cutoff Voltage Max-1.5V
Transistor Case StyleSOT-883
No. of Pins3 Pin
Operating Temperature Max150°C
Transistor TypeJFET
Channel TypeN Channel
Transistor MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Gate Source Breakdown Voltage Max
-30V
Zero Gate Voltage Drain Current Max
3mA
Gate Source Cutoff Voltage Max
-1.5V
No. of Pins
3 Pin
Transistor Type
JFET
Transistor Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Breakdown Voltage Vbr
-30V
Zero Gate Voltage Drain Current Idss Min
1.2mA
Transistor Case Style
SOT-883
Operating Temperature Max
150°C
Channel Type
N Channel
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for TF412ST5G
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate