Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | TF412ST5GCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | Re-Reel51Y5147RL Cut Tape51Y5147 |
| Your Part Number | |
| Technical Datasheet |
16,115 In Stock
24,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.468 | $0.47 |
| Total Price | $0.47 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.468 |
| 50+ | $0.207 |
| 100+ | $0.182 |
| 250+ | $0.160 |
| 500+ | $0.137 |
| 1000+ | $0.134 |
| 2500+ | $0.132 |
| 5000+ | $0.129 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | TF412ST5GCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | Re-Reel51Y5147RL Cut Tape51Y5147 |
| Technical Datasheet | |
| Breakdown Voltage Vbr | -30V |
| Gate Source Breakdown Voltage Max | -30V |
| Zero Gate Voltage Drain Current Idss Min | 1.2mA |
| Zero Gate Voltage Drain Current Max | 3mA |
| Gate Source Cutoff Voltage Max | -1.5V |
| Transistor Case Style | SOT-883 |
| No. of Pins | 3 Pin |
| Operating Temperature Max | 150°C |
| Transistor Type | JFET |
| Channel Type | N Channel |
| Transistor Mounting | Surface Mount |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Breakdown Voltage Vbr | -30V |
|---|---|
| Zero Gate Voltage Drain Current Idss Min | 1.2mA |
| Gate Source Cutoff Voltage Max | -1.5V |
| No. of Pins | 3 Pin |
| Transistor Type | JFET |
| Transistor Mounting | Surface Mount |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
| Gate Source Breakdown Voltage Max | -30V |
|---|---|
| Zero Gate Voltage Drain Current Max | 3mA |
| Transistor Case Style | SOT-883 |
| Operating Temperature Max | 150°C |
| Channel Type | N Channel |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Alternatives for TF412ST5G
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |