Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerBOURNS
Manufacturer Part No3590S-1-203LCopy
Newark Part No.13C2017
Technical Datasheet
Gate Source Breakdown Voltage Max-25V
Breakdown Voltage Vbr-25V
Zero Gate Voltage Drain Current Idss Min7mA
Zero Gate Voltage Drain Current Max40mA
Gate Source Cutoff Voltage Max-5V
Transistor Case StyleTO-78
Transistor TypeJFET
No. of Pins6 Pin
Channel TypeN Channel
Transistor MountingThrough Hole
Operating Temperature Max150°C
Qualification-
Product Range-
MSL-
SVHCTo Be Advised
Technical Specifications
Gate Source Breakdown Voltage Max
-25V
Zero Gate Voltage Drain Current Idss Min
7mA
Gate Source Cutoff Voltage Max
-5V
Transistor Type
JFET
Channel Type
N Channel
Operating Temperature Max
150°C
Product Range
-
SVHC
To Be Advised
Breakdown Voltage Vbr
-25V
Zero Gate Voltage Drain Current Max
40mA
Transistor Case Style
TO-78
No. of Pins
6 Pin
Transistor Mounting
Through Hole
Qualification
-
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate