Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMHT10H032LFJ-13Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel12AJ7100RL
Cut Tape12AJ7100
Your Part Number
1,326 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.940 | $3.94 |
| Total Price | $3.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.940 |
| 50+ | $2.480 |
| 100+ | $1.940 |
| 250+ | $1.900 |
| 500+ | $1.860 |
| 1000+ | $1.820 |
| 2500+ | $1.780 |
| 5000+ | $1.750 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMHT10H032LFJ-13Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel12AJ7100RL
Cut Tape12AJ7100
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds N Channel100V
Continuous Drain Current Id6A
Drain Source Voltage Vds100V
Drain Source Voltage Vds P Channel-
Drain Source On State Resistance0.025ohm
Continuous Drain Current Id N Channel6A
On Resistance Rds(on)0.025ohm
Continuous Drain Current Id P Channel-
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Drain Source On State Resistance N Channel0.033ohm
Drain Source On State Resistance P Channel-
Power Dissipation900mW
Transistor Case StyleDFN5045
No. of Pins12Pins
Power Dissipation Pd900mW
Power Dissipation N Channel900mW
Power Dissipation P Channel-
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds N Channel
100V
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.025ohm
On Resistance Rds(on)
0.025ohm
Rds(on) Test Voltage
10V
Drain Source On State Resistance N Channel
0.033ohm
Power Dissipation
900mW
No. of Pins
12Pins
Power Dissipation N Channel
900mW
Operating Temperature Max
150°C
Qualification
-
Channel Type
N Channel
Continuous Drain Current Id
6A
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id N Channel
6A
Continuous Drain Current Id P Channel
-
Gate Source Threshold Voltage Max
2.5V
Drain Source On State Resistance P Channel
-
Transistor Case Style
DFN5045
Power Dissipation Pd
900mW
Power Dissipation P Channel
-
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate