Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoNX3020NAKS,115Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.84W8031
Your Part Number
3,640 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.310 |
| 10+ | $0.187 |
| 15+ | $0.169 |
| 25+ | $0.152 |
| 50+ | $0.134 |
| 125+ | $0.116 |
| 250+ | $0.101 |
| 500+ | $0.086 |
Price for:Each
Minimum: 5
Multiple: 5
$1.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNX3020NAKS,115Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.84W8031
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id180mA
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel180mA
Continuous Drain Current Id P Channel180mA
Drain Source On State Resistance N Channel2.7ohm
Drain Source On State Resistance P Channel2.7ohm
Transistor Case StyleSOT-363
No. of Pins6Pins
Power Dissipation N Channel375mW
Power Dissipation P Channel375mW
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The NX3020NAKS is a dual N-channel enhancement-mode MOSFET in a very small surface-mount plastic package using Trench MOSFET technology. It is suitable for relay driver, high-speed line driver, low-side load-switch and switching circuit applications.
- Very fast switching characteristics
- Low threshold voltage
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
30V
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
180mA
Drain Source On State Resistance P Channel
2.7ohm
No. of Pins
6Pins
Power Dissipation P Channel
375mW
Product Range
-
MSL
MSL 1 - Unlimited
Continuous Drain Current Id
180mA
Drain Source Voltage Vds
30V
Continuous Drain Current Id N Channel
180mA
Drain Source On State Resistance N Channel
2.7ohm
Transistor Case Style
SOT-363
Power Dissipation N Channel
375mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate