Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBAT1504RE6152HTSA1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel68AC4376RL
Cut Tape68AC4376
Your Part Number
1,054 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.868 | $0.87 |
| Total Price | $0.87 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.868 |
| 50+ | $0.563 |
| 100+ | $0.385 |
| 250+ | $0.347 |
| 500+ | $0.309 |
| 1000+ | $0.284 |
| 2500+ | $0.278 |
| 5000+ | $0.273 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBAT1504RE6152HTSA1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel68AC4376RL
Cut Tape68AC4376
Technical Datasheet
Diode ConfigurationDual Series
Reverse Voltage4V
Forward Current110mA
Forward Voltage300mV
Forward Voltage VF Max300mV
Diode Capacitance0.25pF
Diode Case StyleSOT-23
No. of Pins3 Pin
Diode MountingSurface Mount
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Silicon RF Schottky diode suitable for use with mixers and detectors in satellite systems, low noise blocks for Ku bands and security systems.
- Silicon low barrier N-type device with integrated guard ring on-chip for over-voltage protection
- Low inductance and low capacitance
- Qualified for industrial applications according to the relevant tests of JEDEC47/20/22
- Reverse series pair pin configuration
Technical Specifications
Diode Configuration
Dual Series
Forward Current
110mA
Forward Voltage VF Max
300mV
Diode Case Style
SOT-23
Diode Mounting
Surface Mount
Product Range
-
Reverse Voltage
4V
Forward Voltage
300mV
Diode Capacitance
0.25pF
No. of Pins
3 Pin
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate