Print Page
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.394 | $1.97 |
| Total Price | $1.97 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.394 |
| 50+ | $0.247 |
| 100+ | $0.157 |
| 250+ | $0.138 |
| 500+ | $0.118 |
| 1000+ | $0.105 |
| 2500+ | $0.103 |
| 5000+ | $0.101 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No1PS76SB40,115Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel59M7711RL
Cut Tape59M7711
Product Range1PS76SB
Technical Datasheet
Diode ConfigurationSingle
Reverse Voltage-
Forward Current120mA
Forward Voltage380mV
Forward Voltage VF Max380mV
Diode Capacitance5pF
Diode Case StyleSOD-323
No. of Pins2 Pin
Diode MountingSurface Mount
Operating Temperature Max150°C
Product Range1PS76SB
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1PSxxSB4x series from NXP are surface mount general purpose schottky diodes. These diodes are configured in single, dual series, dual common cathode, dual common anode and quadruple common cathode/common cathode configuration. Applicable at ultra high speed switching and voltage clamping applications.
- Automotive grade AEC-Q101 qualified
- High switching speed
- High breakdown voltage
- Low leakage current and low capacitance
- Maximum repetitive reverse voltage Vrrm of 40V
- Non repetitive forward surge current IFSM of 200mA
- Maximum forward voltage VF of 1V at IF 40mA
- Maximum forward current IF(AV) of 120mA
- Ambient temperature range from -65°C to 150°C
- Available in SOT323(SC-70), SOD523(SC-79), SOT416(SC-75) and SOT363(SC-88) standard case styles
Technical Specifications
Diode Configuration
Single
Forward Current
120mA
Forward Voltage VF Max
380mV
Diode Case Style
SOD-323
Diode Mounting
Surface Mount
Product Range
1PS76SB
Reverse Voltage
-
Forward Voltage
380mV
Diode Capacitance
5pF
No. of Pins
2 Pin
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for 1PS76SB40,115
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate