2. Semiconductors - Discretes
                                                                                                  3. Diodes & Rectifiers
                                                                                                  4. Schottky Diodes
                                                                                                  5. RF Schottky Diodes
                                                                                                  Print Page

                                                                                                  1PS76SB40,115

                                                                                                  RF SCHOTTKY DIODE, SINGLE, SOD-323

                                                                                                  Date/Lot Code

                                                                                                  NEXPERIA
                                                                                                  NEXPERIA 1PS76SB40,115
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerNEXPERIA
                                                                                                  Manufacturer Part No1PS76SB40,115
                                                                                                  Newark Part No.
                                                                                                  Re-Reel59M7711
                                                                                                  Cut Tape59M7711
                                                                                                  Product Range1PS76SB
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  63 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  Packaging Options
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  Cut Tape & Re-Reel
                                                                                                  QuantityPrice
                                                                                                  1+$0.37
                                                                                                  10+$0.23
                                                                                                  25+$0.20
                                                                                                  50+$0.18
                                                                                                  100+$0.15
                                                                                                  250+$0.13
                                                                                                  500+$0.11
                                                                                                  1000+$0.10
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NEXPERIA
                                                                                                  ManufacturerNEXPERIA
                                                                                                  Manufacturer Part No1PS76SB40,115
                                                                                                  Newark Part No.
                                                                                                  Re-Reel59M7711
                                                                                                  Cut Tape59M7711
                                                                                                  Product Range1PS76SB
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Diode ConfigurationSingle
                                                                                                  Reverse Voltage-
                                                                                                  Forward Current120mA
                                                                                                  Forward Voltage380mV
                                                                                                  Forward Voltage VF Max380mV
                                                                                                  Diode Capacitance5pF
                                                                                                  Diode Case StyleSOD-323
                                                                                                  No. of Pins2 Pin
                                                                                                  Diode MountingSurface Mount
                                                                                                  Operating Temperature Max150°C
                                                                                                  Product Range1PS76SB
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Alternatives for 1PS76SB40,115

                                                                                                  1 Product Found

                                                                                                  Product Overview

                                                                                                  The 1PSxxSB4x series from NXP are surface mount general purpose schottky diodes. These diodes are configured in single, dual series, dual common cathode, dual common anode and quadruple common cathode/common cathode configuration. Applicable at ultra high speed switching and voltage clamping applications.

                                                                                                  • Automotive grade AEC-Q101 qualified
                                                                                                  • High switching speed
                                                                                                  • High breakdown voltage
                                                                                                  • Low leakage current and low capacitance
                                                                                                  • Maximum repetitive reverse voltage Vrrm of 40V
                                                                                                  • Non repetitive forward surge current IFSM of 200mA
                                                                                                  • Maximum forward voltage VF of 1V at IF 40mA
                                                                                                  • Maximum forward current IF(AV) of 120mA
                                                                                                  • Ambient temperature range from -65°C to 150°C
                                                                                                  • Available in SOT323(SC-70), SOD523(SC-79), SOT416(SC-75) and SOT363(SC-88) standard case styles

                                                                                                  Technical Specifications

                                                                                                  Diode Configuration

                                                                                                  Single

                                                                                                  Forward Current

                                                                                                  120mA

                                                                                                  Forward Voltage VF Max

                                                                                                  380mV

                                                                                                  Diode Case Style

                                                                                                  SOD-323

                                                                                                  Diode Mounting

                                                                                                  Surface Mount

                                                                                                  Product Range

                                                                                                  1PS76SB

                                                                                                  Reverse Voltage

                                                                                                  -

                                                                                                  Forward Voltage

                                                                                                  380mV

                                                                                                  Diode Capacitance

                                                                                                  5pF

                                                                                                  No. of Pins

                                                                                                  2 Pin

                                                                                                  Operating Temperature Max

                                                                                                  150°C

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (5)

                                                                                                  Application Note EN

                                                                                                  Manufacturer Product Page EN

                                                                                                  Simulation Model EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.