2. Semiconductors - Discretes
                                                                                                    3. Diodes & Rectifiers
                                                                                                    4. Fast & Ultrafast Recovery Rectifier Diodes
                                                                                                    Print Page

                                                                                                    BYW29-200G

                                                                                                    DIODE, RECTIFIER, 8A, 200V, TO-220B

                                                                                                    Date/Lot Code

                                                                                                    ONSEMI
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ONSEMI BYW29-200G
                                                                                                    ManufacturerONSEMI
                                                                                                    Manufacturer Part NoBYW29-200G
                                                                                                    Newark Part No.47AC8734
                                                                                                    Product RangeBYW29
                                                                                                    Your Part Number
                                                                                                    152 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1.610
                                                                                                    10+$0.776
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1.61
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ONSEMI
                                                                                                    ManufacturerONSEMI
                                                                                                    Manufacturer Part NoBYW29-200G
                                                                                                    Newark Part No.47AC8734
                                                                                                    Product RangeBYW29
                                                                                                    Repetitive Peak Reverse Voltage200V
                                                                                                    Repetitive Peak Reverse Voltage200V
                                                                                                    Forward Current If(AV)8A
                                                                                                    Average Forward Current8A
                                                                                                    Diode ConfigurationSingle
                                                                                                    Forward Voltage Max1.3V
                                                                                                    Forward Voltage VF Max1.3V
                                                                                                    Reverse Recovery Time35ns
                                                                                                    Reverse Recovery Time trr Max35ns
                                                                                                    Forward Surge Current100A
                                                                                                    Forward Surge Current Ifsm Max100A
                                                                                                    Operating Temperature Max175°C
                                                                                                    Diode Case StyleTO-220B
                                                                                                    No. of Pins2 Pin
                                                                                                    Product RangeBYW29
                                                                                                    Qualification-
                                                                                                    PackagingEach
                                                                                                    Automotive Qualification Standard-
                                                                                                    RoHS Phthalates CompliantYes
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Technical Specifications

                                                                                                    Repetitive Peak Reverse Voltage

                                                                                                    200V

                                                                                                    Forward Current If(AV)

                                                                                                    8A

                                                                                                    Diode Configuration

                                                                                                    Single

                                                                                                    Forward Voltage VF Max

                                                                                                    1.3V

                                                                                                    Reverse Recovery Time trr Max

                                                                                                    35ns

                                                                                                    Forward Surge Current Ifsm Max

                                                                                                    100A

                                                                                                    Diode Case Style

                                                                                                    TO-220B

                                                                                                    Product Range

                                                                                                    BYW29

                                                                                                    Packaging

                                                                                                    Each

                                                                                                    RoHS Phthalates Compliant

                                                                                                    Yes

                                                                                                    Repetitive Peak Reverse Voltage

                                                                                                    200V

                                                                                                    Average Forward Current

                                                                                                    8A

                                                                                                    Forward Voltage Max

                                                                                                    1.3V

                                                                                                    Reverse Recovery Time

                                                                                                    35ns

                                                                                                    Forward Surge Current

                                                                                                    100A

                                                                                                    Operating Temperature Max

                                                                                                    175°C

                                                                                                    No. of Pins

                                                                                                    2 Pin

                                                                                                    Qualification

                                                                                                    -

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product