Print Page
152 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.610 |
| 10+ | $0.776 |
Price for:Each
Minimum: 1
Multiple: 1
$1.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBYW29-200G
Newark Part No.47AC8734
Product RangeBYW29
Repetitive Peak Reverse Voltage200V
Repetitive Peak Reverse Voltage200V
Forward Current If(AV)8A
Average Forward Current8A
Diode ConfigurationSingle
Forward Voltage Max1.3V
Forward Voltage VF Max1.3V
Reverse Recovery Time35ns
Reverse Recovery Time trr Max35ns
Forward Surge Current100A
Forward Surge Current Ifsm Max100A
Operating Temperature Max175°C
Diode Case StyleTO-220B
No. of Pins2 Pin
Product RangeBYW29
Qualification-
PackagingEach
Automotive Qualification Standard-
RoHS Phthalates CompliantYes
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Forward Current If(AV)
8A
Diode Configuration
Single
Forward Voltage VF Max
1.3V
Reverse Recovery Time trr Max
35ns
Forward Surge Current Ifsm Max
100A
Diode Case Style
TO-220B
Product Range
BYW29
Packaging
Each
RoHS Phthalates Compliant
Yes
Repetitive Peak Reverse Voltage
200V
Average Forward Current
8A
Forward Voltage Max
1.3V
Reverse Recovery Time
35ns
Forward Surge Current
100A
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability