Microprocessors:
579 Products FoundFind a huge range of Microprocessors at Newark Electronics. We stock a large selection of Microprocessors, including new and most popular products from the world's top manufacturers including: Nxp, Stmicroelectronics, Renesas, Microchip & Ampere
View
Buyer
Engineer
Manufacturer
Product Range
No. of CPU Cores
Device Core
MPU Core Size
Program Memory Size
No. of Bits
IC Case / Package
MPU Case Style
No. of Pins
Supply Voltage Min
RAM Memory Size
Supply Voltage Max
Operating Frequency Max
MCU Case Style
Interfaces
CPU Speed
No. of I/O's
Data Bus Width
Embedded Interface Type
IC Mounting
Operating Temperature Min
MCU Family
Operating Temperature Max
MCU Series
Qualification
MPU Series
MPU Family
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $10.500 10+ $8.250 25+ $7.690 50+ $7.450 100+ $7.200 More Pricing... | Min: 1 / Mult: 1 | i.MX Family i.MX RT1050 Series Microprocessors | 1Cores | - | 32bit | - | - | MAPBGA | MAPBGA | 196Pins | 925mV | - | 1.3V | 600MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 600MHz | 127I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | 0°C | - | 95°C | - | - | i.MX RT1050 | i.MX | - | |||||
STMICROELECTRONICS | Each | 1+ $17.280 10+ $13.720 25+ $12.830 50+ $12.350 168+ $11.860 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | 2Cores | - | 32bit | 128KB | - | LFBGA | LFBGA | 448Pins | 1.18V | - | 1.25V | 650MHz | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 650MHz | 176I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | Surface Mount | -40°C | - | 125°C | - | - | STM32MP1 | STM32 | - | ||||
Each | 1+ $48.270 5+ $44.110 10+ $39.940 25+ $37.770 50+ $36.220 More Pricing... | Min: 1 / Mult: 1 | i.MX 8M Plus Family i.MX 8 Series Microprocessors | 4Cores | - | 32bit | 256KB | - | FCBGA | FCBGA | 548Pins | 900mV | - | 1V | 1.6GHz | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 1.8GHz | - | 32bit | 64 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | - | 105°C | - | - | i.MX 8 | i.MX 8M Plus | - | |||||
Each | 1+ $16.620 10+ $13.420 25+ $13.000 50+ $12.430 100+ $11.860 More Pricing... | Min: 1 / Mult: 1 | i.MX Family i.MX RT106x Series Microprocessors | 1Cores | - | 32bit | - | - | MAPBGA | MAPBGA | 196Pins | 925mV | - | 1.3V | 600MHz | - | CAN, Ethernet, I2C, SAI, SPI, UART, USB | 600MHz | 127I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SAI, SPI, UART, USB | Surface Mount | 0°C | - | 95°C | - | - | i.MX RT106x | i.MX | - | |||||
Each | 1+ $13.760 10+ $11.440 25+ $10.720 50+ $10.500 100+ $10.280 More Pricing... | Min: 1 / Mult: 1 | i.MX Family i.MX RT106x Series Microprocessors | 1Cores | - | 32bit | - | - | MAPBGA | MAPBGA | 196Pins | 925mV | - | 1.3V | 600MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 600MHz | 127I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | 0°C | - | 95°C | - | - | i.MX RT106x | i.MX | - | |||||
Each | 1+ $14.580 10+ $12.170 25+ $11.560 50+ $11.310 100+ $11.060 More Pricing... | Min: 1 / Mult: 1 | i.MX Family i.MX RT106x Series Microprocessors | 1Cores | - | 32bit | - | - | MAPBGA | MAPBGA | 196Pins | 925mV | - | 1.26V | 528MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 528MHz | 127I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | - | 105°C | - | - | i.MX RT106x | i.MX | - | |||||
MICROCHIP | Each | 1+ $18.130 5+ $17.970 10+ $17.810 25+ $15.930 50+ $15.930 More Pricing... | Min: 1 / Mult: 1 | SAMA5 Family ATSAMA5D2 Series Microprocessors | 1Cores | - | 32bit | - | - | LFBGA | LFBGA | 289Pins | 1.1V | - | 1.32V | 500MHz | - | CAN, I2C, I2S, SPI, UART, USB | 500MHz | 128I/O's | 32bit | 32 bit | CAN, I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | - | 105°C | - | - | ATSAMA5D2 | SAMA5 | - | ||||
Each | 1+ $67.150 5+ $61.400 10+ $55.640 25+ $52.850 50+ $50.770 More Pricing... | Min: 1 / Mult: 1 | i.MX Family i.MX 8M Quad Series Microprocessors | 4Cores | - | 32bit | - | - | FBGA | FBGA | 621Pins | 900mV | - | 1.05V | 1.5GHz | - | Ethernet, I2C, SPI, UART, USB | 1.5GHz | - | 32bit | 32 bit | Ethernet, I2C, SPI, UART, USB | Surface Mount | 0°C | - | 95°C | - | - | i.MX8M | i.MX | - | |||||
Each | 1+ $15.190 10+ $14.510 25+ $13.820 50+ $13.170 100+ $12.520 | Min: 1 / Mult: 1 | SAMA5 Family SAMA5D3 Series Microprocessors | 1Cores | - | 32bit | - | - | LFBGA | LFBGA | 324Pins | 1.08V | - | 1.32V | 536MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 536MHz | 160I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | - | 105°C | - | - | SAMA5D3 | SAMA5 | - | |||||
Each | 1+ $27.010 | Min: 1 / Mult: 1 | QorIQ Family QorIQ Layerscape Series Microprocessors | 1Cores | - | 64bit | - | - | LGA | LGA | 211Pins | - | - | 900mV | 1GHz | - | Ethernet, I2C, I2S, SAI, UART, USB | 1GHz | 37I/O's | 64bit | 64 bit | Ethernet, I2C, I2S, SAI, UART, USB | Surface Mount | -40°C | - | 105°C | - | - | QorIQ Layerscape | QorIQ | - | |||||
Each | 1+ $36.040 5+ $33.380 10+ $30.720 25+ $29.840 50+ $28.970 More Pricing... | Min: 1 / Mult: 1 | i.MX Family i.MX 7Dual Series Microprocessors | 2Cores | - | 32bit | 512KB | - | MAPBGA | MAPBGA | 488Pins | 950mV | - | 1.05V | 1GHz | - | I2C, I2S, SPI, UART, USB | 1GHz | 170I/O's | 32bit | 32 bit | I2C, I2S, SPI, UART, USB | Surface Mount | -20°C | - | 105°C | - | - | i.MX 7Dual | i.MX | - | |||||
Each | 1+ $51.680 | Min: 1 / Mult: 1 | i.MX Family i.MX 6DualLite Series Microprocessors | 2Cores | - | 32bit | - | - | MAPBGA | MAPBGA | 624Pins | 1.275V | - | 1.5V | 1GHz | - | CAN, Ethernet, I2C, SAI, SPI, UART, USB | 1GHz | - | 32bit | 32 bit | CAN, Ethernet, I2C, SAI, SPI, UART, USB | Surface Mount | -20°C | - | 105°C | - | - | i.MX 6DualLite | i.MX | - | |||||
Each | 1+ $18.010 10+ $15.080 25+ $14.200 50+ $13.760 100+ $13.320 More Pricing... | Min: 1 / Mult: 1 | i.MX Family i.MX 6ULL Series Microprocessors | 1Cores | - | 32bit | - | - | MAPBGA | MAPBGA | 289Pins | 1.257V | - | 1.5V | 528MHz | - | CAN, Ethernet, I2C, SAI, SPI, UART, USB | 528MHz | - | 32bit | 32 bit | CAN, Ethernet, I2C, SAI, SPI, UART, USB | Surface Mount | -40°C | - | 105°C | - | - | i.MX 6ULL | i.MX | - | |||||
Each | 1+ $24.150 10+ $19.400 25+ $18.220 50+ $17.570 100+ $16.910 More Pricing... | Min: 1 / Mult: 1 | i.MX Family i.MX RT500 Series Microprocessors | 2Cores | - | 32bit | - | - | FOWLP | FOWLP | 249Pins | 700mV | - | 1.155V | 200MHz | - | I2C, I2S, LIN, SPI, USART, USB | 200MHz | 136I/O's | 32bit | 32 bit | I2C, I2S, LIN, SPI, USART, USB | Surface Mount | -20°C | - | 70°C | - | - | i.MX RT500 | i.MX RT | - | |||||
26AJ5144 RoHS | TEXAS INSTRUMENTS | Each | 1+ $17.110 5+ $15.380 10+ $13.650 25+ $13.030 50+ $12.610 More Pricing... | Min: 1 / Mult: 1 | Sitara Family AM335x Series Microprocessors | 1Cores | - | 32bit | - | - | NFBGA | NFBGA | 324Pins | 912mV | - | 1.326V | 800MHz | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 800MHz | 114I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | - | 90°C | - | - | AM335x | Sitara | - | |||
STMICROELECTRONICS | Each | 1+ $12.400 10+ $10.220 25+ $9.450 50+ $9.040 100+ $8.630 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | 2Cores | - | 32bit | 128KB | - | TFBGA | TFBGA | 361Pins | 1.18V | - | 1.25V | 650MHz | - | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 650MHz | 148I/O's | 32bit | 32 bit | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | Surface Mount | -40°C | - | 125°C | - | - | STM32MP1 | STM32 | - | ||||
Each | 1+ $15.650 10+ $13.050 25+ $12.390 50+ $11.870 100+ $11.360 More Pricing... | Min: 1 / Mult: 1 | i.MX Family i.MX RT106x Series Microprocessors | 1Cores | - | 32bit | - | - | MAPBGA | MAPBGA | 196Pins | 925mV | - | 1.3V | 600MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 600MHz | 127I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | 0°C | - | 95°C | - | - | i.MX RT106x | i.MX | - | |||||
Each | 1+ $16.210 10+ $13.090 25+ $12.690 50+ $12.120 100+ $11.560 More Pricing... | Min: 1 / Mult: 1 | i.MX Family i.MX RT105x Series Microprocessors | 1Cores | - | 32bit | - | - | MAPBGA | MAPBGA | 196Pins | 925mV | - | 1.3V | 528MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 528MHz | 127I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | 0°C | - | 95°C | - | - | i.MX RT105x | i.MX | - | |||||
Each | 1+ $17.020 10+ $13.590 25+ $12.730 50+ $12.420 100+ $12.120 More Pricing... | Min: 1 / Mult: 1 | RZ Family, RZ/G Series, RZ/G2L Group Microprocessors | 3Cores | - | 64bit | 256KB | - | LFBGA | LFBGA | 456Pins | - | - | - | 1.2GHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 1.2GHz | 123I/O's | 64bit | 64 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | - | - | - | - | - | RZ/G | RZ | - | |||||
Each | 1+ $21.870 5+ $19.740 10+ $17.600 25+ $15.740 50+ $15.670 More Pricing... | Min: 1 / Mult: 1 | RZ Family, RZ/G Series, RZ/G2L Group Microprocessors | 3Cores | - | 64bit | 256KB | - | LFBGA | LFBGA | 551Pins | - | - | - | 1.2GHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 1.2GHz | 123I/O's | 64bit | 64 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | - | - | - | - | - | RZ/G | RZ | - | |||||
Each | 1+ $14.680 10+ $12.360 25+ $11.740 50+ $11.440 100+ $11.140 More Pricing... | Min: 1 / Mult: 1 | i.MX Family i.MX RT106x Series Microprocessors | 1Cores | - | 32bit | - | - | MAPBGA | MAPBGA | 196Pins | 925mV | - | 1.26V | 528MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 528MHz | 127I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | - | 105°C | - | - | i.MX RT106x | i.MX | - | |||||
Each | 1+ $15.380 10+ $12.170 25+ $11.370 50+ $11.010 100+ $10.650 More Pricing... | Min: 1 / Mult: 1 | i.MX Family i.MX 6ULL Series Microprocessors | 1Cores | - | 32bit | 128KB | - | MAPBGA | MAPBGA | 289Pins | 1.325V | - | 1.5V | 792MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 792MHz | - | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | - | 105°C | - | - | i.MX 6ULL | i.MX | - | |||||
Each | 1+ $17.110 10+ $14.300 25+ $13.600 50+ $13.280 100+ $12.960 More Pricing... | Min: 1 / Mult: 1 | i.MX Family i.MX 6ULL Series Microprocessors | 1Cores | - | 32bit | - | - | MAPBGA | MAPBGA | 289Pins | 1.257V | - | 1.5V | 528MHz | - | CAN, Ethernet, I2C, SAI, SPI, UART, USB | 528MHz | - | 32bit | 32 bit | CAN, Ethernet, I2C, SAI, SPI, UART, USB | Surface Mount | -40°C | - | 105°C | - | - | i.MX 6ULL | i.MX | - | |||||
26AJ5146 RoHS | TEXAS INSTRUMENTS | Each | 1+ $25.670 5+ $23.890 10+ $23.020 25+ $22.230 50+ $21.530 More Pricing... | Min: 1 / Mult: 1 | Sitara Family AM335x Series Microprocessors | 1Cores | - | 32bit | - | - | NFBGA | NFBGA | 324Pins | 912mV | - | 1.326V | 800MHz | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 800MHz | 114I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | - | 105°C | - | - | AM335x | Sitara | - | |||
Each | 1+ $47.200 | Min: 1 / Mult: 1 | i.MX Family i.MX31 Series Microprocessors | 1Cores | - | 32bit | 32KB | - | MAPBGA | MAPBGA | 457Pins | 1.38V | - | 1.52V | 532MHz | - | I2C, SSI, SPI, UART, USB | 532MHz | - | 32bit | 32 bit | I2C, SPI, UART, USB | Surface Mount | -40°C | - | 85°C | - | - | i.MX31 | i.MX | - | |||||