58 Product Results Found for "automotive"
Find a huge range of Microprocessors at Newark Electronics. We stock a large selection of Microprocessors, including new and most popular products from the world's top manufacturers including: NXP & Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Product Range
MPU Core Size
No. of CPU Cores
Program Memory Size
IC Case / Package
No. of Pins
MPU Case Style
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
CPU Speed
No. of I/O's
Data Bus Width
Embedded Interface Type
IC Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
MPU Series
MPU Family
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $97.690 5+ $94.140 10+ $90.600 25+ $88.230 50+ $88.220 More Pricing... | S32G2 Family Microprocessors | 7Cores | 64bit / 32bit | - | FCBGA | FBGA | 525Pins | 800mV | 3.45V | 1GHz | CAN, Ethernet, I2C, LIN, SPI, UART, USB | - | 1GHz | CAN, I2C, LIN, SPI, UART, USB | 64bit | 32 bit, 64 bit | Surface Mount | -40°C | 105°C | AEC-Q100 | - | S32G2 | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $60.060 | Power Architecture Family MPC52 Series Microprocessors | 1Cores | - | 16Kbit | TEPBGA | - | 272Pins | 1.42V | 1.58V | 400MHz | CAN, I2C, I2S, PCI, SPI, UART, USB | 56I/O's | - | - | 32bit | 32 bit | Surface Mount | -40°C | 85°C | AEC-Q100 | MPC52 | Power Architecture | - | ||||||
32AK0450 RoHS | Each | 1+ $23.490 10+ $19.760 25+ $18.820 50+ $18.200 100+ $17.570 More Pricing... | i.MX Family i.MX RT117x Series Microprocessors | 1Cores | - | - | MAPBGA | - | 289Pins | 900mV | 1.15V | 800MHz | CAN, Ethernet, I2C, SDHC, SPI, UART, USB | 32I/O's | - | - | 32bit | 32 bit | Surface Mount | -40°C | 125°C | AEC-Q100 | i.MX RT117x | i.MX | - | |||||
Each | 1+ $50.560 | S32G2 Family Microprocessors | 5Cores | - | - | FCPBGA | - | 525Pins | 800mV | 3.45V | 1GHz | CAN, Ethernet, I2C, LIN, SPI, UART, USB | - | - | - | - | 32 bit, 64 bit | Surface Mount | -40°C | 105°C | AEC-Q100 | - | S32G2 | - | ||||||
Each | 1+ $86.620 5+ $79.610 10+ $72.600 25+ $69.100 50+ $67.170 More Pricing... | S32G2 Family Microprocessors | 7Cores | - | - | FCPBGA | - | 525Pins | 800mV | 3.45V | 1GHz | CAN, Ethernet, I2C, LIN, SPI, UART, USB | - | - | - | - | 32 bit, 64 bit | Surface Mount | -40°C | 105°C | AEC-Q100 | - | S32G2 | - | ||||||
Each | 1+ $74.180 | S32G3 Family Microprocessors | 11Cores | - | - | FCPBGA | - | 525Pins | 750mV | 870mV | 1.3GHz | CAN, Ethernet, I2C, LIN, SPI, UART, USB | - | - | - | - | - | Surface Mount | -40°C | 105°C | AEC-Q100 | - | S32G3 | - | ||||||
Each | 1+ $55.450 | S32G2 Family Microprocessors | 7Cores | - | - | FCPBGA | - | 525Pins | 800mV | 3.45V | 1GHz | CAN, Ethernet, I2C, LIN, SPI, UART, USB | - | - | - | - | 32 bit, 64 bit | Surface Mount | -40°C | 105°C | AEC-Q100 | - | S32G2 | - | ||||||
Each | 1+ $78.820 | S32G3 Family Microprocessors | 12Cores | - | - | FCPBGA | - | 525Pins | 750mV | 870mV | 1.3GHz | CAN, Ethernet, I2C, LIN, SPI, UART, USB | - | - | - | - | - | Surface Mount | -40°C | 105°C | AEC-Q100 | - | S32G3 | - | ||||||
Each | 1+ $67.220 | S32G3 Family Microprocessors | 7Cores | - | - | FCPBGA | - | 525Pins | 750mV | 870mV | 1.3GHz | CAN, Ethernet, I2C, LIN, SPI, UART, USB | - | - | - | - | - | Surface Mount | -40°C | 105°C | AEC-Q100 | - | S32G3 | - | ||||||
Each | 1+ $141.250 5+ $130.120 10+ $118.990 25+ $113.430 50+ $111.970 More Pricing... | S32G3 Family Microprocessors | 12Cores | - | - | FCPBGA | - | 525Pins | 750mV | 870mV | 1.3GHz | CAN, Ethernet, I2C, LIN, SPI, UART, USB | - | - | - | - | - | Surface Mount | -40°C | 105°C | AEC-Q100 | - | S32G3 | - | ||||||
Each | 1+ $71.870 | S32G3 Family Microprocessors | 8Cores | - | - | FCPBGA | - | 525Pins | 750mV | 870mV | 1.3GHz | CAN, Ethernet, I2C, LIN, SPI, UART, USB | - | - | - | - | - | Surface Mount | -40°C | 105°C | AEC-Q100 | - | S32G3 | - | ||||||
Each | 1+ $47.220 | S32G2 Family Microprocessors | 5Cores | - | - | FCPBGA | - | 525Pins | 800mV | 3.45V | 1GHz | CAN, Ethernet, I2C, LIN, SPI, UART, USB | - | - | - | - | 32 bit, 64 bit | Surface Mount | -40°C | 105°C | AEC-Q100 | - | S32G2 | - | ||||||
45AM4725 RoHS | Each | 1+ $142.530 5+ $139.860 10+ $137.070 25+ $135.670 80+ $134.310 More Pricing... | S32E2 Family S32E288 Series Microprocessors | 10Cores | - | 32MB | MAPBGA | - | 975Pins | 800mV | 5V | 800MHz | CAN, Ethernet, FlexRay, I2C, I3C, LIN, SENT, SPI, USART, Zipwire | - | - | - | - | 32 bit | Surface Mount | -40°C | 125°C | AEC-Q100 | S32E288 | S32E2 | - | |||||
Each | 50+ $119.820 100+ $112.780 | i.MX Family i.MX6QP Series Microprocessors | 4Cores | - | - | FCPBGA | - | 624Pins | 1.35V | 1.5V | 1GHz | CAN, Ethernet, I2C, SPI, SSI, UART, USB | - | - | - | 32bit | 32 bit | Surface Mount | -40°C | 125°C | AEC-Q100 | i.MX6QP | i.MX | - | ||||||
Each | 1+ $70.650 | i.MX Family i.MX 6Dual Series Microprocessors | 2Cores | 32bit | - | FCPBGA | FCPBGA | 624Pins | 925mV | 1.5V | 852MHz | I2C, SPI, SSI, UART, USB | - | 852MHz | I2C, SPI, SSI, UART, USB | 32bit | 32 bit | Surface Mount | -40°C | 125°C | AEC-Q100 | i.MX 6Dual | i.MX | AEC-Q100 | ||||||
Each | 1+ $38.590 5+ $35.940 10+ $33.390 25+ $32.610 50+ $31.910 More Pricing... | i.MX Family i.MX35 Series Microprocessors | 1Cores | 32bit | 32MB | MAPBGA | MAPBGA | 400Pins | 1.33V | 1.47V | 532MHz | CAN, I2C, I2S, SPI, UART, USB | 32I/O's | 532MHz | CAN, I2C, I2S, SPI, UART, USB | 32bit | 32 bit | Surface Mount | -40°C | 85°C | AEC-Q100 | i.MX35 | i.MX | - | ||||||
Each | 1+ $84.610 | S32V234 | 5Cores | 64bit | 96KB | FCBGA | FCBGA | 621Pins | 950mV | 1.95V | 1GHz | CAN, I2C, SPI, UART | 162I/O's | 1GHz | CAN, I2C, SPI, UART | 64bit | 64 bit | Surface Mount | -40°C | 105°C | AEC-Q100 | FS32V234 | S32V234 | AEC-Q100 | ||||||
Each | 100+ $90.060 | i.MX Family i.MX 6Quad Series Microprocessors | 4Cores | 32bit | - | FCBGA | FCBGA | 624Pins | - | - | 1GHz | CAN, I2C, JTAG, SPI, SSI, UART, USB | - | 1GHz | CAN, I2C, JTAG, SPI, SSI, UART, USB | 32bit | 32 bit | Surface Mount | -40°C | 125°C | - | i.MX 6Quad | i.MX | - | ||||||
Each | 1+ $106.160 5+ $97.530 10+ $88.900 25+ $86.400 50+ $83.890 More Pricing... | i.MX 8 Family i.MX 8DualX Series Microprocessors | 5Cores | 64bit | - | FCPBGA | FCPBGA | 609Pins | 950mV | 1.1V | 1.2GHz | CAN, I2C, SPI, UART, USB | - | 1.2GHz | CAN, I2C, SPI, UART, USB | 64bit | 64 bit | Surface Mount | -40°C | 125°C | AEC-Q100 | i.MX 8DualX | i.MX 8 | AEC-Q100 | ||||||
Each | 100+ $73.720 | i.MX Family i.MX 6Quad Series Microprocessors | 4Cores | 32bit | - | FCPBGA | FCPBGA | 624Pins | 1.275V | 1.5V | 800MHz | CAN, Ethernet, I2C, SPI, SSI, UART, USB | - | 800MHz | CAN, Ethernet, I2C, SPI, SSI, UART, USB | 32bit | 32 bit | Surface Mount | -40°C | 105°C | - | i.MX 6Quad | i.MX | - | ||||||
Each | 100+ $31.870 | i.MX Family i.MX 6Solo Series Microprocessors | 1Cores | 32bit | - | MAPBGA | MAPBGA | 624Pins | 1.35V | 1.5V | 1GHz | CAN, Ethernet, I2C, SPI, SSI, UART, USB | - | 1GHz | CAN, Ethernet, I2C, SPI, SSI, UART, USB | 32bit | 32 bit | Surface Mount | -20°C | 105°C | - | i.MX 6Solo | i.MX | - | ||||||
Each | 100+ $80.140 | 5028032 Series | 4Cores | 32bit | - | FCBGA | FCBGA | 624Pins | 1.35V | 1.5V | 852MHz | CAN, I2C, JTAG, SPI, SSI, UART, USB | - | 852MHz | CAN, I2C, JTAG, SPI, SSI, UART, USB | 32bit | 32 bit | Surface Mount | -40°C | 125°C | AEC-Q100 | i.MX6Q | i.MX | - | ||||||
25AJ1036 RoHS | Each | 1+ $108.060 5+ $105.160 10+ $102.130 25+ $100.620 50+ $99.150 More Pricing... | i.MX6 | 4Cores | 32bit | - | FCPBGA | FCPBGA | 624Pins | - | - | 1GHz | CAN, Ethernet, I2C, SPI, SSI, UART, USB | - | 1GHz | CAN, Ethernet, I2C, SPI, SSI, UART, USB | 32bit | 32 bit | Surface Mount | -40°C | 125°C | AEC-Q100 | i.MX6QP | i.MX | - | |||||
Each | 1+ $90.930 | i.MX6 | 4Cores | 32bit | - | FCPBGA | FCPBGA | 624Pins | - | - | 850MHz | CAN, Ethernet, I2C, SPI, SSI, UART, USB | - | 850MHz | CAN, Ethernet, I2C, SPI, SSI, UART, USB | 32bit | 32 bit | Surface Mount | -40°C | 125°C | AEC-Q100 | i.MX6QP | i.MX | - | ||||||
Each | 1+ $77.450 | i.MX6 | 2Cores | 32bit | - | FCPBGA | FCPBGA | 624Pins | - | - | 1GHz | CAN, Ethernet, I2C, SPI, SSI, UART, USB | - | 1GHz | CAN, Ethernet, I2C, SPI, SSI, UART, USB | 32bit | 32 bit | Surface Mount | -40°C | 125°C | AEC-Q100 | i.MX6DP | i.MX | - | ||||||