Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MCIMX351AJQ5CCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 45AC7310 |
| Product Range | i.MX Family i.MX35 Series Microprocessors |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $40.250 |
| 10+ | $32.800 |
| 100+ | $28.900 |
| 500+ | $28.320 |
| 1000+ | $27.740 |
| 2500+ | $27.170 |
| 10000+ | $26.590 |
Price for:Each
Minimum: 1
Multiple: 1
$40.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MCIMX351AJQ5CCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 45AC7310 |
| Product Range | i.MX Family i.MX35 Series Microprocessors |
| Technical Datasheet | |
| Product Range | i.MX Family i.MX35 Series Microprocessors |
| MPU Core Size | 32bit |
| No. of CPU Cores | 1Cores |
| Program Memory Size | 32KB |
| IC Case / Package | MAPBGA |
| No. of Pins | 400Pins |
| MPU Case Style | MAPBGA |
| Supply Voltage Min | 1.33V |
| Supply Voltage Max | 1.47V |
| Operating Frequency Max | 532MHz |
| Interfaces | CAN, I2C, I2S, SPI, UART, USB |
| No. of I/O's | 32I/O's |
| CPU Speed | 532MHz |
| Data Bus Width | 32bit |
| Data Bus Width | 32 bit |
| Embedded Interface Type | CAN, I2C, I2S, SPI, UART, USB |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Qualification | AEC-Q100 |
| MPU Series | i.MX35 |
| MPU Family | i.MX |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Product Range | i.MX Family i.MX35 Series Microprocessors |
|---|---|
| No. of CPU Cores | 1Cores |
| IC Case / Package | MAPBGA |
| MPU Case Style | MAPBGA |
| Supply Voltage Max | 1.47V |
| Interfaces | CAN, I2C, I2S, SPI, UART, USB |
| CPU Speed | 532MHz |
| Data Bus Width | 32 bit |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| MPU Series | i.MX35 |
| MSL | MSL 3 - 168 hours |
| MPU Core Size | 32bit |
|---|---|
| Program Memory Size | 32KB |
| No. of Pins | 400Pins |
| Supply Voltage Min | 1.33V |
| Operating Frequency Max | 532MHz |
| No. of I/O's | 32I/O's |
| Data Bus Width | 32bit |
| Embedded Interface Type | CAN, I2C, I2S, SPI, UART, USB |
| Operating Temperature Min | -40°C |
| Qualification | AEC-Q100 |
| MPU Family | i.MX |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | 5A992 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
