96KB Microprocessors:
12 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
MPU Core Size
No. of CPU Cores
Program Memory Size
IC Case / Package
No. of Pins
MPU Case Style
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
CPU Speed
No. of I/O's
Data Bus Width
Embedded Interface Type
IC Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
MPU Series
MPU Family
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $18.950 10+ $15.070 25+ $14.100 50+ $13.660 100+ $13.200 More Pricing... | i.MX Family i.MX 6SLL Series Microprocessors | 32bit | 1Cores | 96KB | BGA | 400Pins | BGA | 1.15V | 1.26V | 1GHz | CAN, I2C, SPI, UART, USB | 1GHz | - | 32bit | 32 bit | CAN, I2C, SPI, UART, USB | Surface Mount | 0°C | 95°C | - | i.MX 6SLL | i.MX | - | ||||||
Each | 1+ $10.170 10+ $8.860 25+ $8.600 50+ $8.380 100+ $8.170 More Pricing... | i.MX Family i.MX RT1050 Series Microprocessors | 32bit | 1Cores | 96KB | MAPBGA | 196Pins | MAPBGA | 925mV | 1.3V | 600MHz | CAN, Ethernet, I2C, SPI, UART, USB | 600MHz | 127I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | 0°C | 95°C | - | i.MX RT1050 | i.MX | - | ||||||
Each | 1+ $13.060 10+ $10.330 25+ $9.850 50+ $9.200 100+ $8.550 More Pricing... | i.MX Family i.MX RT1050 Series Microprocessors | 32bit | 1Cores | 96KB | MAPBGA | 196Pins | MAPBGA | 1.15V | 1.26V | 500MHz | CAN, Ethernet, I2C, SPI, UART, USB | 500MHz | 127I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | 105°C | - | i.MX RT1050 | i.MX | - | ||||||
Each | 1+ $5.430 | - | - | 1Cores | 96KB | LQFP | 100Pins | LQFP | 3V | 3.6V | 396MHz | CAN, Ethernet, I2C, SPI, UART, USB | 396MHz | 57I/O's | - | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | 105°C | - | i.MX RT | i.MX | - | ||||||
Each | 1+ $4.950 | - | 32bit | 1Cores | 96KB | LQFP | 100Pins | LQFP | 920mV | 1.3V | 500MHz | CAN, Ethernet, I2C, SPI, UART, USB | 500MHz | 57I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | 0°C | 95°C | - | i.MX RT | i.MX | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | i.MX Family i.MX RT1050 Series Microprocessors | 32bit | 1Cores | 96KB | MAPBGA | 196Pins | MAPBGA | 1.25V | 1.3V | 600MHz | CAN, Ethernet, I2C, SPI, UART, USB | 600MHz | - | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | 0°C | 95°C | - | i.MX RT1050 | i.MX | - | ||||||
Each | 1+ $10.790 10+ $8.600 25+ $8.020 50+ $7.660 100+ $7.310 More Pricing... | i.MX Family i.MX RT1050 Series Microprocessors | 32bit | 1Cores | 96KB | MAPBGA | 196Pins | MAPBGA | 1.15V | 1.26V | 500MHz | CAN, Ethernet, I2C, SPI, UART, USB | 500MHz | 127I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | 105°C | - | i.MX RT1050 | i.MX | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | i.MX Family i.MX RT1050 Series Microprocessors | 32bit | 1Cores | 96KB | MAPBGA | 196Pins | MAPBGA | 1.15V | 1.3V | 500MHz | CAN, Ethernet, I2C, SPI, UART, USB | 500MHz | 127I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | 105°C | - | i.MX RT1050 | i.MX | - | ||||||
Each | 100+ $6.700 250+ $5.820 500+ $5.660 | i.MX Family i.MX RT1050 Series Microprocessors | 32bit | 1Cores | 96KB | MAPBGA | 196Pins | MAPBGA | 1.15V | 1.3V | 600MHz | CAN, Ethernet, I2C, SPI, UART, USB | 600MHz | 127I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | 0°C | 95°C | - | i.MX RT1050 | i.MX | - | ||||||
Each | 1+ $18.590 | i.MX Family i.MX 6SLL Series Microprocessors | 32bit | 1Cores | 96KB | BGA | 400Pins | BGA | 1.15V | 1.26V | 800MHz | CAN, I2C, SPI, UART, USB | 800MHz | - | 32bit | 32 bit | CAN, I2C, SPI, UART, USB | Surface Mount | -40°C | 105°C | - | i.MX 6SLL | i.MX | - | ||||||
Each | 1+ $13.980 10+ $11.770 25+ $11.160 50+ $10.720 100+ $10.270 More Pricing... | i.MX Family i.MX RT1050 Series Microprocessors | 32bit | 1Cores | 96KB | MAPBGA | 196Pins | MAPBGA | 925mV | 1.3V | 600MHz | CAN, Ethernet, I2C, SPI, UART, USB | 600MHz | 127I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | 0°C | 95°C | - | i.MX RT1050 | i.MX | - | ||||||
Each | 1+ $84.610 | S32V234 | 64bit | 5Cores | 96KB | FCBGA | 621Pins | FCBGA | 950mV | 1.95V | 1GHz | CAN, I2C, SPI, UART | 1GHz | 162I/O's | 64bit | 64 bit | CAN, I2C, SPI, UART | Surface Mount | -40°C | 105°C | AEC-Q100 | FS32V234 | S32V234 | AEC-Q100 | ||||||