Microprocessors:
665 Products FoundFind a huge range of Microprocessors at Newark Electronics. We stock a large selection of Microprocessors, including new and most popular products from the world's top manufacturers including: NXP, Stmicroelectronics, Renesas, Microchip & Ampere
View
Buyer
Engineer
Manufacturer
Product Range
MPU Core Size
No. of CPU Cores
Device Core
Program Memory Size
No. of Bits
IC Case / Package
No. of Pins
MPU Case Style
Supply Voltage Min
Supply Voltage Max
MCU Case Style
Operating Frequency Max
RAM Memory Size
Interfaces
CPU Speed
No. of I/O's
Data Bus Width
ADC Channels
Embedded Interface Type
ADC Resolution
IC Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
MCU Family
MPU Series
MCU Series
MPU Family
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $8.670 10+ $7.200 25+ $6.820 50+ $6.650 100+ $6.490 More Pricing... | i.MX Family i.MX RT1050 Series Microprocessors | 32bit | 1Cores | - | - | - | MAPBGA | 196Pins | MAPBGA | 925mV | 1.3V | - | 600MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 600MHz | 127I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | - | Surface Mount | 0°C | 95°C | - | - | i.MX RT1050 | - | i.MX | - | ||||||
STMICROELECTRONICS | Each | 1+ $17.800 10+ $14.130 25+ $13.210 50+ $12.720 168+ $12.220 More Pricing... | STM32 Family STM32MP1 Series Microprocessors | 32bit | 2Cores | - | 128KB | - | LFBGA | 448Pins | LFBGA | 1.18V | 1.25V | - | 650MHz | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 650MHz | 176I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | - | Surface Mount | -40°C | 125°C | - | - | STM32MP1 | - | STM32 | - | |||||
Each | 1+ $13.940 10+ $11.560 25+ $10.950 50+ $10.460 100+ $9.970 More Pricing... | i.MX Family i.MX RT106x Series Microprocessors | 32bit | 1Cores | - | - | - | MAPBGA | 196Pins | MAPBGA | 925mV | 1.3V | - | 600MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 600MHz | 127I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | - | Surface Mount | 0°C | 95°C | - | - | i.MX RT106x | - | i.MX | - | ||||||
Each | 1+ $56.830 5+ $51.750 10+ $46.650 25+ $44.870 50+ $43.320 More Pricing... | i.MX 8M Plus Family i.MX 8 Series Microprocessors | 32bit | 4Cores | - | 256KB | - | FCBGA | 548Pins | FCBGA | 900mV | 1V | - | 1.6GHz | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 1.8GHz | - | 32bit | - | 64 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | Surface Mount | -40°C | 105°C | - | - | i.MX 8 | - | i.MX 8M Plus | - | ||||||
Each | 1+ $15.620 10+ $12.640 25+ $12.240 50+ $11.690 100+ $11.140 More Pricing... | i.MX Family i.MX RT106x Series Microprocessors | 32bit | 1Cores | - | - | - | MAPBGA | 196Pins | MAPBGA | 925mV | 1.26V | - | 528MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 528MHz | 127I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | - | Surface Mount | -40°C | 105°C | - | - | i.MX RT106x | - | i.MX | - | ||||||
Each | 1+ $16.580 10+ $13.440 25+ $12.870 50+ $12.770 100+ $12.670 More Pricing... | i.MX Family i.MX RT106x Series Microprocessors | 32bit | 1Cores | - | - | - | MAPBGA | 196Pins | MAPBGA | 925mV | 1.3V | - | 600MHz | - | CAN, Ethernet, I2C, SAI, SPI, UART, USB | 600MHz | 127I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, SAI, SPI, UART, USB | - | Surface Mount | 0°C | 95°C | - | - | i.MX RT106x | - | i.MX | - | ||||||
MICROCHIP | Each | 1+ $20.370 10+ $18.680 25+ $16.980 50+ $16.210 100+ $15.440 | SAMA5 Family ATSAMA5D2 Series Microprocessors | 32bit | 1Cores | - | - | - | LFBGA | 289Pins | LFBGA | 1.1V | 1.32V | - | 500MHz | - | CAN, I2C, I2S, SPI, UART, USB | 500MHz | 128I/O's | 32bit | - | 32 bit | CAN, I2C, I2S, SPI, UART, USB | - | Surface Mount | -40°C | 105°C | - | - | ATSAMA5D2 | - | SAMA5 | - | |||||
Each | 1+ $68.340 5+ $63.080 10+ $57.800 25+ $53.140 50+ $52.190 More Pricing... | i.MX Family i.MX 8M Quad Series Microprocessors | 32bit | 4Cores | - | - | - | FBGA | 621Pins | FBGA | 900mV | 1.05V | - | 1.5GHz | - | Ethernet, I2C, SPI, UART, USB | 1.5GHz | - | 32bit | - | 32 bit | Ethernet, I2C, SPI, UART, USB | - | Surface Mount | 0°C | 95°C | - | - | i.MX8M | - | i.MX | - | ||||||
Each | 1+ $12.900 | SAMA5 Family SAMA5D3 Series Microprocessors | 32bit | 1Cores | - | - | - | LFBGA | 324Pins | LFBGA | 1.08V | 1.32V | - | 536MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 536MHz | 160I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | - | Surface Mount | -40°C | 105°C | - | - | SAMA5D3 | - | SAMA5 | - | ||||||
Each | 1+ $46.860 5+ $43.380 10+ $39.900 25+ $36.450 50+ $35.880 More Pricing... | i.MX Family i.MX 7Dual Series Microprocessors | 32bit | 2Cores | - | 512KB | - | MAPBGA | 488Pins | MAPBGA | 950mV | 1.05V | - | 1GHz | - | I2C, I2S, SPI, UART, USB | 1GHz | 170I/O's | 32bit | - | 32 bit | I2C, I2S, SPI, UART, USB | - | Surface Mount | -20°C | 105°C | - | - | i.MX 7Dual | - | i.MX | - | ||||||
Each | 1+ $43.300 | i.MX Family i.MX 6DualLite Series Microprocessors | 32bit | 2Cores | - | - | - | MAPBGA | 624Pins | MAPBGA | 1.275V | 1.5V | - | 1GHz | - | CAN, Ethernet, I2C, SAI, SPI, UART, USB | 1GHz | - | 32bit | - | 32 bit | CAN, Ethernet, I2C, SAI, SPI, UART, USB | - | Surface Mount | -20°C | 105°C | - | - | i.MX 6DualLite | - | i.MX | - | ||||||
Each | 1+ $18.330 10+ $15.240 25+ $14.470 50+ $14.130 100+ $13.780 More Pricing... | i.MX Family i.MX 6ULL Series Microprocessors | 32bit | 1Cores | - | - | - | MAPBGA | 289Pins | MAPBGA | 1.257V | 1.5V | - | 528MHz | - | CAN, Ethernet, I2C, SAI, SPI, UART, USB | 528MHz | - | 32bit | - | 32 bit | CAN, Ethernet, I2C, SAI, SPI, UART, USB | - | Surface Mount | -40°C | 105°C | - | - | i.MX 6ULL | - | i.MX | - | ||||||
Each | 1+ $20.830 10+ $16.350 25+ $15.450 50+ $14.710 100+ $13.960 More Pricing... | i.MX Family i.MX RT500 Series Microprocessors | 32bit | 2Cores | - | - | - | FOWLP | 249Pins | FOWLP | 700mV | 1.155V | - | 200MHz | - | I2C, I2S, LIN, SPI, USART, USB | 200MHz | 136I/O's | 32bit | - | 32 bit | I2C, I2S, LIN, SPI, USART, USB | - | Surface Mount | -20°C | 70°C | - | - | i.MX RT500 | - | i.MX RT | - | ||||||
26AJ5144 RoHS | TEXAS INSTRUMENTS | Each | 1+ $15.190 | Sitara Family AM335x Series Microprocessors | 32bit | 1Cores | - | - | - | NFBGA | 324Pins | NFBGA | 912mV | 1.326V | - | 800MHz | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 800MHz | 114I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | Surface Mount | -40°C | 90°C | - | - | AM335x | - | Sitara | - | ||||
Each | 1+ $15.030 10+ $12.410 25+ $11.750 50+ $11.430 100+ $11.100 More Pricing... | i.MX Family i.MX RT105x Series Microprocessors | 32bit | 1Cores | - | - | - | MAPBGA | 196Pins | MAPBGA | 925mV | 1.26V | - | 528MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 528MHz | 127I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | - | Surface Mount | -40°C | 105°C | - | - | i.MX RT105x | - | i.MX | - | ||||||
STMICROELECTRONICS | Each | 1+ $13.330 10+ $10.530 25+ $9.720 50+ $9.310 100+ $8.890 More Pricing... | STM32 Family STM32MP1 Series Microprocessors | 32bit | 2Cores | - | 128KB | - | TFBGA | 361Pins | TFBGA | 1.18V | 1.25V | - | 650MHz | - | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 650MHz | 148I/O's | 32bit | - | 32 bit | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | - | Surface Mount | -40°C | 125°C | - | - | STM32MP1 | - | STM32 | - | |||||
Each | 1+ $15.900 10+ $12.790 25+ $12.380 50+ $11.820 100+ $11.270 More Pricing... | i.MX Family i.MX RT105x Series Microprocessors | 32bit | 1Cores | - | - | - | MAPBGA | 196Pins | MAPBGA | 925mV | 1.3V | - | 528MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 528MHz | 127I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | - | Surface Mount | 0°C | 95°C | - | - | i.MX RT105x | - | i.MX | - | ||||||
Each | 1+ $15.250 10+ $12.620 25+ $11.960 50+ $11.610 100+ $11.250 More Pricing... | i.MX Family i.MX RT106x Series Microprocessors | 32bit | 1Cores | - | - | - | MAPBGA | 196Pins | MAPBGA | 925mV | 1.26V | - | 528MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 528MHz | 127I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | - | Surface Mount | -40°C | 105°C | - | - | i.MX RT106x | - | i.MX | - | ||||||
Each | 1+ $20.620 10+ $16.460 25+ $15.420 50+ $15.000 100+ $14.570 More Pricing... | RZ Family, RZ/G Series, RZ/G2L Group Microprocessors | 64bit | 3Cores | - | 256KB | - | LFBGA | 456Pins | LFBGA | - | - | - | 1.2GHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 1.2GHz | 123I/O's | 64bit | - | 64 bit | CAN, Ethernet, I2C, SPI, UART, USB | - | Surface Mount | - | - | - | - | RZ/G | - | RZ | - | ||||||
Each | 1+ $26.500 5+ $23.920 10+ $21.330 25+ $19.080 50+ $18.870 More Pricing... | RZ Family, RZ/G Series, RZ/G2L Group Microprocessors | 64bit | 3Cores | - | 256KB | - | LFBGA | 551Pins | LFBGA | - | - | - | 1.2GHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 1.2GHz | 123I/O's | 64bit | - | 64 bit | CAN, Ethernet, I2C, SPI, UART, USB | - | Surface Mount | - | - | - | - | RZ/G | - | RZ | - | ||||||
Each | 1+ $16.620 10+ $13.170 25+ $12.310 50+ $11.720 100+ $11.130 More Pricing... | i.MX Family i.MX 6ULL Series Microprocessors | 32bit | 1Cores | - | 128KB | - | MAPBGA | 289Pins | MAPBGA | 1.325V | 1.5V | - | 792MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 792MHz | - | 32bit | - | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | - | Surface Mount | -40°C | 105°C | - | - | i.MX 6ULL | - | i.MX | - | ||||||
Each | 1+ $17.400 10+ $14.450 25+ $13.710 50+ $13.380 100+ $13.050 More Pricing... | i.MX Family i.MX 6ULL Series Microprocessors | 32bit | 1Cores | - | - | - | MAPBGA | 289Pins | MAPBGA | 1.257V | 1.5V | - | 528MHz | - | CAN, Ethernet, I2C, SAI, SPI, UART, USB | 528MHz | - | 32bit | - | 32 bit | CAN, Ethernet, I2C, SAI, SPI, UART, USB | - | Surface Mount | -40°C | 105°C | - | - | i.MX 6ULL | - | i.MX | - | ||||||
26AJ5146 RoHS | TEXAS INSTRUMENTS | Each | 1+ $25.840 5+ $24.610 10+ $23.710 25+ $22.900 50+ $22.180 More Pricing... | Sitara Family AM335x Series Microprocessors | 32bit | 1Cores | - | - | - | NFBGA | 324Pins | NFBGA | 912mV | 1.326V | - | 800MHz | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 800MHz | 114I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | Surface Mount | -40°C | 105°C | - | - | AM335x | - | Sitara | - | ||||
Each | 1+ $55.070 | i.MX Family i.MX31 Series Microprocessors | 32bit | 1Cores | - | 32KB | - | MAPBGA | 457Pins | MAPBGA | 1.38V | 1.52V | - | 532MHz | - | I2C, SSI, SPI, UART, USB | 532MHz | - | 32bit | - | 32 bit | I2C, SPI, UART, USB | - | Surface Mount | -40°C | 85°C | - | - | i.MX31 | - | i.MX | - | ||||||
Each | 1+ $25.250 5+ $22.750 10+ $20.260 25+ $19.010 50+ $18.450 More Pricing... | i.MX 8M Family i.MX 8M Nano SoloLite Series Microprocessors | 32bit | 2Cores | - | - | - | FCBGA | 486Pins | FCBGA | 900mV | 1V | - | 1.4GHz | - | Ethernet, I2C, I2S, SAI, SPI, UART, USB | 1.4GHz | 32I/O's | 32bit | - | 32 bit | Ethernet, I2C, I2S, SAI, SPI, UART, USB | - | Surface Mount | -40°C | 105°C | - | - | i.MX 8M Nano SoloLite | - | i.MX 8M | - | ||||||