613 Product Results Found for "power"
View
Buyer
Engineer
Manufacturer
Product Range
Base Number
Core Frequency
Device Core
Data Bus Width
No. of Bits
MCU Core Size
Flash Memory Size
CPU Speed
Operating Frequency Max
No. of I/O's
Program Memory Size
RAM Memory Size
No. of Pins
IC Case / Package
Interfaces
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Categories
Microcontrollers
(613)
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.670 10+ $1.610 25+ $1.530 60+ $1.450 120+ $1.370 | AVR ATtiny Family ATtiny84 Series Microcontrollers | ATtiny | 20MHz | AVR | 20MHz | 8KB | 14Pins | DIP | DIP | 12I/O's | SPI | SPI | 512Byte | 8Channels | 10Bit | AVR ATtiny | 1.8V | ATtiny84 | 5.5V | -40°C | 85°C | Through Hole | - | ||||||
Each | 1+ $2.980 10+ $2.890 28+ $2.810 56+ $2.730 112+ $2.600 More Pricing... | AVR ATmega Family ATmega328 Series Microcontrollers | - | - | AVR | 20MHz | 32KB | 28Pins | - | DIP | 23I/O's | - | I2C, SPI, UART | 2KB | 6Channels | 10Bit | AVR ATmega | 1.8V | ATmega328 | 5.5V | -40°C | 85°C | Through Hole | - | ||||||
Each | 1+ $2.710 10+ $2.600 28+ $2.470 56+ $2.370 112+ $2.260 | AVR ATmega Family ATmega328 Series Microcontrollers | ATmega | 20MHz | AVR | 20MHz | 32KB | 28Pins | DIP | DIP | 23I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 6Channels | 10Bit | AVR ATmega | 1.8V | ATmega328 | 5.5V | -40°C | 85°C | Through Hole | - | ||||||
Each | 1+ $1.590 10+ $1.510 25+ $1.440 50+ $1.380 100+ $1.310 | AVR ATtiny Family ATtiny45 Series Microcontrollers | ATtiny | 20MHz | AVR | 20MHz | 4KB | 8Pins | DIP | DIP | 6I/O's | I2C, SPI | I2C, SPI | 256Byte | 4Channels | 10Bit | AVR ATtiny | 2.7V | ATtiny45 | 5.5V | -40°C | 85°C | Through Hole | - | ||||||
Each | 1+ $2.270 10+ $2.170 36+ $2.080 54+ $1.990 108+ $1.880 | AVR ATtiny Family ATtiny2313 Series Microcontrollers | ATtiny | 20MHz | AVR | 20MHz | 2KB | 20Pins | DIP | DIP | 18I/O's | I2C, SPI, UART | I2C, SPI, UART | 128Byte | - | - | AVR ATtiny | 2.7V | ATtiny23 | 5.5V | -40°C | 85°C | Through Hole | - | ||||||
Each | 1+ $1.710 10+ $1.640 25+ $1.570 50+ $1.500 100+ $1.430 | AVR ATtiny Family ATtiny85 Series Microcontrollers | ATtiny | 20MHz | AVR | 20MHz | 8KB | 8Pins | DIP | DIP | 6I/O's | I2C, SPI | I2C, SPI | 500Byte | 4Channels | 10Bit | AVR ATtiny | 2.7V | ATtiny85 | 5.5V | -40°C | 85°C | Through Hole | - | ||||||
Each | 1+ $2.740 10+ $2.630 25+ $2.510 50+ $2.390 100+ $2.270 | AVR ATmega Family ATmega328 Series Microcontrollers | ATmega | 20MHz | AVR | 20MHz | 32KB | 32Pins | TQFP | TQFP | 23I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 8Channels | 10Bit | AVR ATmega | 1.8V | ATmega328 | 5.5V | -40°C | 85°C | Surface Mount | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.453 25+ $0.412 50+ $0.390 | AVR ATtiny Family ATtiny10 Series Microcontrollers | ATtiny | 12MHz | AVR | 12MHz | 1KB | 6Pins | SOT-23 | SOT-23 | 4I/O's | - | - | 32Byte | 4Channels | 8Bit | AVR ATtiny | 1.8V | ATtiny10 | 5.5V | -40°C | 85°C | Surface Mount | - | ||||||
Each | 1+ $3.120 | AVR ATmega Family ATmega328 Series Microcontrollers | ATmega | 20MHz | AVR | 20MHz | 32KB | 32Pins | QFN | QFN | 23I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 8Channels | 10Bit | AVR ATmega | 1.8V | ATmega328 | 5.5V | -40°C | 85°C | Surface Mount | - | ||||||
Each | 1+ $2.930 10+ $2.370 25+ $2.230 50+ $2.150 100+ $2.070 More Pricing... | STM32 Family STM32F0 Series Microcontrollers | - | 48MHz | ARM Cortex-M0 | 48MHz | 64KB | 48Pins | LQFP | LQFP | 39I/O's | I2C, SPI, USART | I2C, SPI, USART | 8KB | 10Channels | 12Bit | STM32 | 2.4V | STM32F0 | 3.6V | -40°C | 85°C | Surface Mount | - | ||||||
Each | 1+ $7.930 10+ $7.460 25+ $7.060 50+ $6.740 180+ $6.460 More Pricing... | STM32 Family STM32L4 Series Microcontrollers | - | 80MHz | ARM Cortex-M4 | 80MHz | 1KB | 100Pins | LQFP | LQFP | 82I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 128Byte | 16Channels | 12Bit | STM32 | 1.71V | STM32L4 | 3.6V | -40°C | 85°C | Surface Mount | - | ||||||
Each | 1+ $9.250 10+ $7.580 25+ $7.340 50+ $6.960 180+ $6.710 More Pricing... | STM32 Family STM32L1 Series Microcontrollers | - | 32MHz | ARM Cortex-M3 | 32MHz | 512KB | 100Pins | LQFP | LQFP | 83I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 80KB | 25Channels | 12Bit | STM32 | 1.8V | STM32L1 | 3.6V | -40°C | 85°C | Surface Mount | - | ||||||
Each | 1+ $9.830 10+ $8.300 25+ $7.910 50+ $7.630 100+ $7.340 More Pricing... | STM32 Family STM32L4 Series Microcontrollers | - | 80MHz | ARM Cortex-M4 | 80MHz | 512KB | 64Pins | LQFP | LQFP | 51I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 128Byte | 16Channels | 12Bit | STM32 | 1.71V | STM32L4 | 3.6V | -40°C | 85°C | Surface Mount | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.820 10+ $2.790 25+ $2.580 50+ $2.470 | AVR ATmega Family ATmega328 Series Microcontrollers | ATmega | 20MHz | AVR | 20MHz | 32KB | 32Pins | TQFP | TQFP | 23I/O's | I2C, SPI, USART | I2C, SPI, USART | 2KB | 8Channels | 10Bit | AVR ATmega | 1.8V | ATmega328 | 5.5V | -40°C | 85°C | Surface Mount | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $15.640 10+ $15.000 25+ $14.350 50+ $14.260 100+ $14.160 | AVR ATmega Family ATmega128 Series Microcontrollers | ATmega | 16MHz | AVR | 16MHz | 128KB | 64Pins | TQFP | TQFP | 53I/O's | I2C, SPI, USART | I2C, SPI, USART | 4KB | 8Channels | 10Bit | AVR ATmega | 4.5V | ATmega128 | 5.5V | -40°C | 85°C | Surface Mount | - | ||||||
STMICROELECTRONICS | Each | 1+ $14.940 10+ $11.790 25+ $10.400 50+ $10.030 180+ $9.870 More Pricing... | STM32 Family STM32F1 Series Microcontrollers | - | 72MHz | ARM Cortex-M3 | 72MHz | 1KB | 100Pins | LQFP | LQFP | 80I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 96KB | 16Channels | 12Bit | STM32 | 2V | STM32F1 | 3.6V | -40°C | 105°C | Surface Mount | - | |||||
Each | 1+ $17.500 10+ $14.100 25+ $12.810 80+ $12.170 120+ $11.890 More Pricing... | STM32 Family STM32F2 Series Microcontrollers | - | 120MHz | ARM Cortex-M3 | 120MHz | 1KB | 176Pins | LQFP | LQFP | 140I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 128Byte | 24Channels | 12Bit | STM32 | 1.8V | STM32F2 | 3.6V | -40°C | 85°C | Surface Mount | - | ||||||
Each | 1+ $19.530 10+ $17.060 25+ $15.170 50+ $15.000 120+ $14.820 More Pricing... | LPC Family LPC4300 Series Microcontrollers | - | 204MHz | ARM Cortex-M4 | 204MHz | 1KB | 144Pins | LQFP | LQFP | 83I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, SSI, UART, USB | 136KB | 8Channels | 10Bit | LPC | 3V | LPC4300 | 3.6V | -40°C | 105°C | Surface Mount | - | ||||||
STMICROELECTRONICS | Each | 1+ $14.060 10+ $11.090 25+ $10.430 80+ $9.890 120+ $9.630 More Pricing... | STM32 Family STM32F4 Series Microcontrollers | - | 168MHz | ARM Cortex-M4 | 168MHz | 1KB | 176Pins | LQFP | LQFP | 140I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 256Byte | 24Channels | 12Bit | STM32 | 1.8V | STM32F4 | 3.6V | -40°C | 85°C | Surface Mount | - | |||||
Each | 1+ $7.140 10+ $6.940 30+ $6.750 50+ $6.550 100+ $5.930 | AVR ATmega Family ATmega1284 Series Microcontrollers | ATmega | 20MHz | AVR | 20MHz | 128KB | 40Pins | DIP | DIP | 32I/O's | I2C, SPI, USART | I2C, SPI, USART | 16KB | 8Channels | 10Bit | AVR ATmega | 1.8V | ATmega128 | 5.5V | -40°C | 85°C | Through Hole | - | ||||||
42Y1080 RoHS | Each | 1+ $7.020 10+ $5.960 25+ $5.730 50+ $5.550 100+ $5.400 More Pricing... | STM32 Family STM32L1 Series Microcontrollers | - | 32MHz | ARM Cortex-M3 | 32MHz | 128KB | 48Pins | LQFP | LQFP | 37I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 32Byte | 14Channels | 12Bit | STM32 | 1.8V | STM32L1 | 3.6V | -40°C | 85°C | Surface Mount | - | |||||
Each | 1+ $9.870 10+ $7.690 25+ $7.150 50+ $6.850 120+ $6.550 More Pricing... | STM32 Family STM32L4 Series Microcontrollers | - | 80MHz | ARM Cortex-M4 | 80MHz | 512KB | 144Pins | LQFP | LQFP | 114I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 128Byte | 24Channels | 12Bit | STM32 | 1.71V | STM32L4 | 3.6V | -40°C | 85°C | Surface Mount | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.270 | STM32 Family STM32L0 Series Microcontrollers | - | 32MHz | ARM Cortex-M0+ | 32MHz | 64KB | 36Pins | WLCSP | WLCSP | 29I/O's | I2C, SPI, UART, USART | I2C, LPUART, SPI, USART | 8KB | 10Channels | 12Bit | STM32 | 1.65V | STM32L0 | 3.6V | -40°C | 85°C | Surface Mount | - | ||||||
Each | 1+ $7.600 10+ $6.290 25+ $5.950 50+ $5.690 180+ $5.450 More Pricing... | STM32 Family STM32L1 Series Microcontrollers | - | 32MHz | ARM Cortex-M3 | 32MHz | 256KB | 100Pins | LQFP | LQFP | 82I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 32Byte | 25Channels | 12Bit | STM32 | 1.8V | STM32L1 | 3.6V | -40°C | 85°C | Surface Mount | - | ||||||
Each | 1+ $6.030 10+ $5.670 25+ $5.360 50+ $5.120 100+ $4.900 More Pricing... | STM32 Family STM32WL Series Microcontrollers | - | 48MHz | ARM Cortex-M4 | 48MHz | 64KB | 73Pins | UFBGA | UFBGA | 43I/O's | I2C, I2S, SPI, USART, UART | I2C, I2S, SPI, USART | 20KB | 12Channels | 12Bit | STM32 | 1.8V | STM32WL | 3.6V | -40°C | 85°C | Surface Mount | - | ||||||