ALPHAWIRE
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
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Microcontrollers
                                                                                                    4. 16-bit Microcontrollers
                                                                                                    5. Results

                                                                                                    3 Product Results Found for "power"

                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Product Range
                                                                                                    Base Number
                                                                                                    Device Core
                                                                                                    Data Bus Width
                                                                                                    No. of Bits
                                                                                                    Operating Frequency Max
                                                                                                    CPU Speed
                                                                                                    Program Memory Size
                                                                                                    No. of Pins
                                                                                                    IC Case / Package
                                                                                                    MCU Case Style
                                                                                                    No. of I/O's
                                                                                                    Interfaces
                                                                                                    Embedded Interface Type
                                                                                                    RAM Memory Size
                                                                                                    ADC Channels
                                                                                                    ADC Resolution
                                                                                                    Supply Voltage Min
                                                                                                    Supply Voltage Max
                                                                                                    Operating Temperature Min
                                                                                                    MCU Family
                                                                                                    Operating Temperature Max
                                                                                                    MCU Series
                                                                                                    IC Mounting
                                                                                                    Qualification
                                                                                                    Packaging
                                                                                                    No Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    0 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    PIC24EP512GU810-I/PT
                                                                                                    MICROCHIP PIC24EP512GU810-I/PT
                                                                                                    65R6080

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    Date/Lot Code

                                                                                                    MICROCHIP
                                                                                                    1. 16 Bit Microcontroller
                                                                                                    2. High Speed PWM
                                                                                                    3. PIC24 Family PIC24EPGU Series Microcontrollers
                                                                                                    4. PIC24
                                                                                                    Each
                                                                                                    1+
                                                                                                    $15.050
                                                                                                    10+
                                                                                                    $14.580
                                                                                                    25+
                                                                                                    $14.100
                                                                                                    50+
                                                                                                    $13.600
                                                                                                    100+
                                                                                                    $13.100
                                                                                                    PIC24EP
                                                                                                    PIC24 Family PIC24EPGU Series Microcontrollers
                                                                                                    PIC24
                                                                                                    16 bit
                                                                                                    16bit
                                                                                                    16bit
                                                                                                    140MHz
                                                                                                    140MHz
                                                                                                    512KB
                                                                                                    100Pins
                                                                                                    TQFP
                                                                                                    83I/O's
                                                                                                    TQFP
                                                                                                    CAN, I2C, SPI, UART, USB
                                                                                                    52KB
                                                                                                    CAN, I2C, SPI, UART, USB
                                                                                                    2Channels
                                                                                                    10Bit, 12Bit
                                                                                                    3V
                                                                                                    3.6V
                                                                                                    -40°C
                                                                                                    85°C
                                                                                                    Surface Mount
                                                                                                    PIC24EP GU
                                                                                                    PIC24
                                                                                                    AEC-Q100
                                                                                                    MC9S12A512CPVE
                                                                                                    NXP MC9S12A512CPVE
                                                                                                    81K2820

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    NXP
                                                                                                    1. 16 Bit Microcontroller
                                                                                                    2. High Performance
                                                                                                    3. HCS12 Family S12A Series Microcontrollers
                                                                                                    4. HCS12
                                                                                                    5. 16 bit
                                                                                                    Each
                                                                                                    100+
                                                                                                    $32.160
                                                                                                    S12A
                                                                                                    HCS12 Family S12A Series Microcontrollers
                                                                                                    HCS12
                                                                                                    16 bit
                                                                                                    16bit
                                                                                                    16bit
                                                                                                    25MHz
                                                                                                    25MHz
                                                                                                    512KB
                                                                                                    112Pins
                                                                                                    LQFP
                                                                                                    91I/O's
                                                                                                    LQFP
                                                                                                    I2C, SCI, SPI
                                                                                                    4KB
                                                                                                    I2C, SCI, SPI
                                                                                                    8Channels
                                                                                                    10Bit
                                                                                                    2.35V
                                                                                                    2.75V
                                                                                                    -40°C
                                                                                                    85°C
                                                                                                    Surface Mount
                                                                                                    S12A
                                                                                                    HCS12
                                                                                                    -
                                                                                                    MC9S12A128CFUE
                                                                                                    NXP MC9S12A128CFUE
                                                                                                    68K9830

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    NXP
                                                                                                    1. 16 Bit Microcontroller
                                                                                                    2. HCS12 Family S12A Series Microcontrollers
                                                                                                    3. HCS12
                                                                                                    4. 16 bit
                                                                                                    5. 25 MHz
                                                                                                    6. 128 KB
                                                                                                    Each
                                                                                                    100+
                                                                                                    $27.190
                                                                                                    S12A
                                                                                                    HCS12 Family S12A Series Microcontrollers
                                                                                                    HCS12
                                                                                                    16 bit
                                                                                                    16bit
                                                                                                    16bit
                                                                                                    25MHz
                                                                                                    25MHz
                                                                                                    128KB
                                                                                                    80Pins
                                                                                                    QFP
                                                                                                    59I/O's
                                                                                                    QFP
                                                                                                    I2C, SCI, SPI
                                                                                                    8KB
                                                                                                    I2C, SCI, SPI
                                                                                                    16Channels
                                                                                                    10Bit
                                                                                                    2.35V
                                                                                                    2.75V
                                                                                                    -40°C
                                                                                                    85°C
                                                                                                    Surface Mount
                                                                                                    S12A
                                                                                                    HCS12
                                                                                                    -
                                                                                                    ComparePrice forQuantity
                                                                                                    1-3 of 3 items
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
                                                                                                    Return a Product