135 Product Results Found for "power"
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
RAM Memory Size
Embedded Interface Type
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.930 10+ $2.370 25+ $2.230 50+ $2.150 100+ $2.070 More Pricing... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32 bit | 32bit | 48MHz | 48MHz | 64KB | 48Pins | LQFP | 39I/O's | LQFP | I2C, SPI, USART | I2C, SPI, USART | 8KB | 10Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | ||||||
Each | 1+ $7.930 10+ $7.460 25+ $7.060 50+ $6.740 180+ $6.460 More Pricing... | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 1MB | 100Pins | LQFP | 82I/O's | LQFP | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | ||||||
Each | 1+ $9.250 10+ $7.580 25+ $7.340 50+ $6.960 180+ $6.710 More Pricing... | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32 bit | 32bit | 32MHz | 32MHz | 512KB | 100Pins | LQFP | 83I/O's | LQFP | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 80KB | 25Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | - | ||||||
Each | 1+ $9.830 10+ $8.300 25+ $7.910 50+ $7.630 100+ $7.340 More Pricing... | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 512KB | 64Pins | LQFP | 51I/O's | LQFP | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | ||||||
STMICROELECTRONICS | Each | 1+ $14.940 10+ $11.790 25+ $10.400 50+ $10.030 180+ $9.870 More Pricing... | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32 bit | 32bit | 72MHz | 72MHz | 1MB | 100Pins | LQFP | 80I/O's | LQFP | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 96KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ $17.500 10+ $14.100 25+ $12.810 80+ $12.170 120+ $11.890 More Pricing... | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32 bit | 32bit | 120MHz | 120MHz | 1MB | 176Pins | LQFP | 140I/O's | LQFP | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 128KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | - | ||||||
Each | 1+ $19.530 10+ $17.060 25+ $15.170 50+ $15.000 120+ $14.820 More Pricing... | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 204MHz | 204MHz | 1MB | 144Pins | LQFP | 83I/O's | LQFP | I2C, I2S, SPI, SSI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 136KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC4300 | - | ||||||
STMICROELECTRONICS | Each | 1+ $14.060 10+ $11.090 25+ $10.430 80+ $9.890 120+ $9.630 More Pricing... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 168MHz | 168MHz | 1MB | 176Pins | LQFP | 140I/O's | LQFP | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
42Y1080 RoHS | Each | 1+ $7.020 10+ $5.960 25+ $5.730 50+ $5.550 100+ $5.400 More Pricing... | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32 bit | 32bit | 32MHz | 32MHz | 128KB | 48Pins | LQFP | 37I/O's | LQFP | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 32KB | 14Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | - | |||||
Each | 1+ $9.870 10+ $7.690 25+ $7.150 50+ $6.850 120+ $6.550 More Pricing... | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 512KB | 144Pins | LQFP | 114I/O's | LQFP | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 128KB | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.270 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32 bit | 32bit | 32MHz | 32MHz | 64KB | 36Pins | WLCSP | 29I/O's | WLCSP | I2C, LPUART, SPI, USART | I2C, SPI, UART, USART | 8KB | 10Channels | 12Bit | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | ||||||
Each | 1+ $7.600 10+ $6.290 25+ $5.950 50+ $5.690 180+ $5.450 More Pricing... | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32 bit | 32bit | 32MHz | 32MHz | 256KB | 100Pins | LQFP | 82I/O's | LQFP | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 32KB | 25Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | - | ||||||
Each | 1+ $16.020 10+ $13.390 25+ $12.740 50+ $12.290 100+ $11.830 More Pricing... | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32 bit | 32bit | 72MHz | 72MHz | 256KB | 64Pins | LQFP | 51I/O's | LQFP | CAN, I2C, USART | CAN, I2C, USART | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | ||||||
STMICROELECTRONICS | Each | 1+ $14.300 10+ $11.070 25+ $10.720 50+ $10.170 180+ $9.800 More Pricing... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 168MHz | 168MHz | 2MB | 100Pins | LQFP | 82I/O's | LQFP | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 256KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ $8.940 10+ $7.350 25+ $6.950 50+ $6.730 100+ $6.510 More Pricing... | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32 bit | 32bit | 32MHz | 32MHz | 256KB | 48Pins | LQFP | 37I/O's | LQFP | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 32KB | 14Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | - | ||||||
Each | 1+ $2.810 10+ $2.640 25+ $2.520 50+ $2.440 100+ $2.340 More Pricing... | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32 bit | 32bit | 32MHz | 32MHz | 32KB | 32Pins | LQFP | 27I/O's | LQFP | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 8KB | 10Channels | 12Bit | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | ||||||
Each | 1+ $5.840 10+ $5.520 25+ $5.310 50+ $5.140 100+ $5.000 More Pricing... | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32 bit | 32bit | 36MHz | 36MHz | 64KB | 64Pins | LQFP | 51I/O's | LQFP | I2C, SPI, USART | I2C, SPI, USART | 10KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | ||||||
STMICROELECTRONICS | Each | 1+ $12.720 10+ $11.320 25+ $10.960 50+ $10.390 180+ $10.010 More Pricing... | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32 bit | 32bit | 120MHz | 120MHz | 1MB | 100Pins | LQFP | 82I/O's | LQFP | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 128KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F2 | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $15.070 10+ $11.920 25+ $11.180 50+ $10.690 100+ $10.260 More Pricing... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 168MHz | 168MHz | 2MB | 100Pins | LQFP | 82I/O's | LQFP | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 256KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ $3.730 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32 bit | 32bit | 32MHz | 32MHz | 64KB | 64Pins | LQFP | 51I/O's | LQFP | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 8KB | 16Channels | 12Bit | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | ||||||
Each | 1+ $8.600 10+ $7.060 25+ $6.680 50+ $6.420 100+ $6.150 More Pricing... | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32 bit | 32bit | 32MHz | 32MHz | 128KB | 64Pins | LQFP | 51I/O's | LQFP | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 32KB | 20Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | - | ||||||
Each | 1+ $7.050 10+ $5.760 25+ $5.440 50+ $5.260 100+ $5.080 More Pricing... | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32 bit | 32bit | 32MHz | 32MHz | 64KB | 48Pins | LQFP | 37I/O's | LQFP | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 32KB | 14Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | - | ||||||
Each | 1+ $10.610 10+ $10.160 25+ $9.770 50+ $9.470 100+ $9.200 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32 bit | 32bit | 72MHz | 72MHz | 256KB | 100Pins | BGA | 80I/O's | BGA | CAN, I2C, USART | CAN, I2C, USART | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $17.480 10+ $13.880 25+ $12.990 50+ $12.490 100+ $12.000 More Pricing... | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32 bit | 32bit | 120MHz | 120MHz | 1MB | 144Pins | LQFP | 114I/O's | LQFP | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 128KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | - | ||||||
Each | 1+ $5.820 10+ $4.730 25+ $4.450 50+ $4.300 100+ $4.150 More Pricing... | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32 bit | 32bit | 32MHz | 32MHz | 32KB | 48Pins | LQFP | 37I/O's | LQFP | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 16KB | 14Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | - | ||||||