8MIPS 8-bit Microcontrollers:
10 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.750 10+ $1.680 25+ $1.610 94+ $1.530 141+ $1.450 | PIC16 Family PIC16LF184xx Series Microcontrollers | 8MIPS | PIC16 | 32MHz | 28KB | 28Pins | SSOP | SSOP | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 24Channels | 12Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16LF184xx | 85°C | Surface Mount | ||||||
Each | 1+ $1.190 10+ $1.140 25+ $1.090 50+ $1.060 120+ $1.030 More Pricing... | PIC16 Family PIC16F183xx Series Microcontrollers | 8MIPS | PIC16 | 32MHz | 3.5KB | 8Pins | DIP | DIP | 6I/O's | I2C, SPI, UART | I2C, SPI, UART | 256Byte | 5Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Through Hole | ||||||
Each | 1+ $1.860 10+ $1.790 25+ $1.710 54+ $1.630 108+ $1.550 | PIC16 Family PIC16LF184xx Series Microcontrollers | 8MIPS | PIC16 | 32MHz | 28KB | 28Pins | SOIC | SOIC | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 24Channels | 12Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16LF184xx | 85°C | Surface Mount | ||||||
Each | 1+ $1.780 10+ $1.710 25+ $1.640 76+ $1.560 114+ $1.470 | PIC12 Family PIC12F16xx Series Microcontrollers | 8MIPS | PIC16 | 32MHz | 14KB | 20Pins | SOIC | SOIC | 18I/O's | I2C, SPI, UART | I2C, SPI, UART | 1KB | 12Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F16xx | 85°C | Surface Mount | ||||||
Each | 1+ $1.860 10+ $1.790 25+ $1.710 54+ $1.630 108+ $1.550 | PIC16 Family PIC16F184xx Series Microcontrollers | 8MIPS | PIC16 | 32MHz | 28KB | 28Pins | SOIC | SOIC | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 24Channels | 12Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F184xx | 85°C | Surface Mount | ||||||
Each | 1+ $2.470 10+ $2.370 30+ $2.260 60+ $2.150 105+ $2.040 | PIC16 Family PIC16F184xx Series Microcontrollers | 8MIPS | PIC16 | 32MHz | 28KB | 28Pins | SPDIP | SPDIP | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 24Channels | 12Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F184xx | 85°C | Through Hole | ||||||
Each | 1+ $1.330 10+ $1.310 25+ $1.280 60+ $1.260 120+ $1.190 More Pricing... | PIC16 Family PIC16F183xx Series Microcontrollers | 8MIPS | PIC16 | 32MHz | 3.5KB | 14Pins | DIP | DIP | 12I/O's | I2C, SPI, UART | I2C, SPI, UART | 256Byte | 11Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Through Hole | ||||||
62AC0839 RoHS | Each | 1+ $1.750 10+ $1.680 25+ $1.610 94+ $1.530 141+ $1.450 | PIC16 Family PIC16F184xx Series Microcontrollers | 8MIPS | PIC16 | 32MHz | 28KB | 28Pins | SSOP | SSOP | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 24Channels | 12Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F184xx | 85°C | Surface Mount | |||||
Each | 1+ $2.040 | PIC16 Family PIC16LF184xx Series Microcontrollers | 8MIPS | PIC16 | 32MHz | 28KB | 28Pins | SPDIP | SPDIP | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 24Channels | 12Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16LF184xx | 85°C | Through Hole | ||||||
Each | 1+ $2.980 10+ $2.850 30+ $2.730 50+ $2.600 100+ $2.460 | PIC16 Family PIC16F188xx Series Microcontrollers | 8MIPS | PIC16 | 32MHz | 56KB | 40Pins | DIP | DIP | 36I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 4KB | 35Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F188xx | 125°C | Through Hole | ||||||