6,360 Product Results Found for "ARM"
View
Buyer
Engineer
Manufacturer
Product Range
Silicon Manufacturer
No. of CPU Cores
Device Core
MPU Core Size
Data Bus Width
No. of Bits
Silicon Family Name
MCU Core Size
CPU Speed
Core Architecture
Operating Frequency Max
Core Sub-Architecture
Program Memory Size
MPU Case Style
Silicon Core Number
No. of Pins
Kit Contents
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
MPU Family
Supply Voltage Min
MPU Series
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Qualification
Packaging
Packaging
Automotive Qualification Standard
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $23.350 10+ $18.660 25+ $17.480 50+ $16.840 120+ $16.190 More Pricing... | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32 bit | 32bit | 216MHz | 216MHz | 2MB | 144Pins | LQFP | 114I/O's | LQFP | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 512KB | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | ||||||
Each | 1+ $9.900 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4F | 32bit | 32 bit | 32bit | 120MHz | 120MHz | 1MB | 144Pins | MAPBGA | 100I/O's | MAPBGA | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | CAN, ENET, I2C, I2S, SPI, UART, USB | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | ||||||
Each | 1+ $16.850 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 150MHz | 150MHz | 1MB | 256Pins | MAPBGA | 128I/O's | MAPBGA | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | CAN, ENET, I2C, I2S, SPI, UART, USB | 49Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | ||||||
Each | 1+ $17.720 10+ $14.920 25+ $13.800 50+ $13.630 100+ $13.460 More Pricing... | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 120MHz | 120MHz | 512KB | 144Pins | LQFP | 100I/O's | LQFP | CAN, I2C, I2S, SPI, UART, USB | 128KB | CAN, I2C, I2S, SPI, UART, USB | 62Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | - | ||||||
Each | 1+ $9.660 | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4F | 32bit | 32 bit | 32bit | 120MHz | 120MHz | 512KB | 144Pins | LQFP | 104I/O's | LQFP | CAN, I2C, SPI, UART | 128KB | CAN, I2C, I2S, SPI, UART | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K1x | - | ||||||
Each | 1+ $11.870 10+ $9.750 25+ $9.220 50+ $8.860 100+ $8.490 More Pricing... | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32 bit | 32bit | 32MHz | 32MHz | 512KB | 64Pins | LQFP | 51I/O's | LQFP | I2C, SPI, USART, USB | 80KB | I2C, SPI, USART, USB | 21Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | - | ||||||
Each | 1+ $13.850 10+ $10.910 25+ $9.400 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 180MHz | 180MHz | 1MB | 100Pins | LQFP | 82I/O's | LQFP | CAN, I2C, I2S, SPI, UART, USART, USB | 256KB | CAN, I2C, I2S, SPI, UART, USART, USB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ $12.170 10+ $10.010 25+ $9.470 50+ $9.100 100+ $8.720 More Pricing... | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 72MHz | 72MHz | 512KB | 64Pins | LQFP | 26I/O's | LQFP | CAN, I2C, SPI, UART, USART, USB | 64KB | CAN, I2C, SPI, UART, USART, USB | 22Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.630 10+ $1.080 25+ $1.040 50+ $1.000 100+ $0.959 More Pricing... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32 bit | 32bit | 48MHz | 48MHz | 16KB | 20Pins | TSSOP | 15I/O's | TSSOP | I2C, SPI, USART | 4KB | I2C, SPI, USART | 9Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | ||||||
Each | 1+ $7.820 10+ $6.300 25+ $5.910 50+ $5.650 100+ $5.380 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 84MHz | 84MHz | 256KB | 64Pins | LQFP | 50I/O's | LQFP | I2C, I2S, SPI, UART, USB | 64KB | I2C, I2S, SPI, UART, USB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ $7.900 10+ $6.390 25+ $6.010 50+ $5.840 100+ $5.670 More Pricing... | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32 bit | 32bit | 216MHz | 216MHz | 64KB | 64Pins | LQFP | 50I/O's | LQFP | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 256KB | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | ||||||
Each | 1+ $6.890 10+ $5.570 25+ $5.240 50+ $5.060 100+ $4.870 More Pricing... | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | - | - | 80MHz | 256KB | 64Pins | LQFP | 52I/O's | - | CAN, I2C, LPUART, SAI, SPI, UART, USART | 160KB | - | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.560 10+ $1.030 25+ $0.989 50+ $0.950 100+ $0.912 More Pricing... | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | - | 32MHz | 16KB | 20Pins | TSSOP | 16I/O's | - | I2C, SPI, UART, USART | 2KB | - | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $8.010 10+ $6.500 25+ $6.130 50+ $5.920 100+ $5.710 More Pricing... | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | - | 72MHz | 128KB | 48Pins | LQFP | 20I/O's | - | CAN, I2C, I2S, SPI, UART, USART, USB | 32KB | - | 15Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $9.140 10+ $7.430 25+ $7.000 50+ $6.760 100+ $6.530 More Pricing... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32 bit | 32bit | 100MHz | 100MHz | 512KB | 64Pins | LQFP | 50I/O's | LQFP | CAN, I2C, I2S, SPI, USART | 256KB | CAN, I2C, I2S, SPI, USART | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ $26.330 5+ $23.760 10+ $21.180 25+ $19.870 50+ $18.970 More Pricing... | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32 bit | 32bit | 216MHz | 216MHz | 2MB | 216Pins | TFBGA | 168I/O's | TFBGA | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 512KB | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | ||||||
Each | 1+ $10.090 10+ $8.210 25+ $7.730 50+ $7.470 100+ $7.210 More Pricing... | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | - | - | 170MHz | 512KB | 48Pins | LQFP | 38I/O's | - | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 112KB | - | 18Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | - | ||||||
Each | 1+ $11.540 10+ $9.380 25+ $8.840 50+ $8.590 100+ $8.340 More Pricing... | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | - | - | 170MHz | 512KB | 64Pins | LQFP | - | - | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 112KB | - | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.450 10+ $3.540 25+ $3.320 50+ $3.190 100+ $3.070 More Pricing... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | - | - | 48MHz | 32KB | 32Pins | LQFP | 26I/O's | - | CAN, I2C, I2S, SPI, USART, USB | 6KB | - | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $11.200 10+ $9.170 25+ $8.660 50+ $8.380 100+ $8.100 More Pricing... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32 bit | 32bit | 100MHz | 100MHz | 1MB | 64Pins | LQFP | 50I/O's | LQFP | CAN, I2C, I2S, SPI, USART | 256KB | CAN, I2C, I2S, SPI, USART | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ $16.650 10+ $13.810 25+ $13.100 50+ $12.610 100+ $12.120 More Pricing... | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32 bit | 32bit | 120MHz | 120MHz | 1MB | 64Pins | LQFP | 51I/O's | LQFP | CAN, I2C, SPI, USART, USB | 128KB | CAN, I2C, SPI, USART, USB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | - | ||||||
Each | 1+ $17.980 10+ $14.910 25+ $14.140 50+ $13.610 100+ $13.080 More Pricing... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 168MHz | 168MHz | 1MB | 64Pins | LQFP | 51I/O's | LQFP | CAN, I2C, SPI, UART, USART, USB | 192KB | CAN, I2C, SPI, UART, USART, USB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ $14.550 10+ $11.470 25+ $10.140 50+ $9.990 120+ $9.860 More Pricing... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 168MHz | 168MHz | 1MB | 144Pins | LQFP | 114I/O's | LQFP | CAN, I2C, SPI, UART, USART, USB | 192KB | CAN, I2C, SPI, UART, USART, USB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F4 | - | ||||||
STMICROELECTRONICS | Each | 1+ $19.140 10+ $15.230 25+ $14.270 50+ $13.680 100+ $13.090 More Pricing... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | - | 32 bit | - | - | 480MHz | 2MB | 265Pins | TFBGA | 168I/O's | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | - | 36Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | - | |||||
Each | 1+ $3.560 10+ $2.990 25+ $2.830 50+ $2.760 100+ $2.690 More Pricing... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32 bit | 32bit | 48MHz | 48MHz | 128KB | 64Pins | LQFP | 51I/O's | LQFP | I2C, SPI, USART, USB | 16KB | I2C, SPI, USART, USB | 16Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | ||||||