STM32F730R8T6
ARM MCU, STM32 Family STM32F7 Series Microcontrollers, ARM Cortex-M7, 32bit, 216 MHz, 64 KB, 256 KB

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STM32F730R8T6Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | 84AC2893 |
| Product Range | STM32 Family STM32F7 Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $8.270 |
| 10+ | $6.710 |
| 25+ | $6.080 |
| 50+ | $5.930 |
| 100+ | $5.780 |
| 250+ | $5.650 |
| 500+ | $5.520 |
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STM32F730R8T6Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | 84AC2893 |
| Product Range | STM32 Family STM32F7 Series Microcontrollers |
| Technical Datasheet | |
| Product Range | STM32 Family STM32F7 Series Microcontrollers |
| Device Core | ARM Cortex-M7 |
| Data Bus Width | 32 bit |
| No. of Bits | 32bit |
| Data Bus Width | 32bit |
| Operating Frequency Max | 216MHz |
| CPU Speed | 216MHz |
| Program Memory Size | 64KB |
| No. of Pins | 64Pins |
| IC Case / Package | LQFP |
| MCU Case Style | LQFP |
| No. of I/O's | 50I/O's |
| Interfaces | CAN, I2C, I2S, SAI, SPI, UART, USART, USB |
| RAM Memory Size | 256KB |
| Embedded Interface Type | CAN, I2C, I2S, SAI, SPI, UART, USART, USB |
| ADC Channels | 16Channels |
| ADC Resolution | 12Bit |
| Supply Voltage Min | 1.7V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| MCU Family | STM32 |
| MCU Series | STM32F7 |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
ARM® Cortex®-M7 32bit MCU + FPU. It supports up to 21 communication interfaces like up to 3× I2C interfaces (SMBus/PMBus), up to 4 USARTs/4 UARTs (27Mbit/s, ISO7816 interface, LIN, IrDA, modem control), up to 5 SPIs (up to 54Mbit/s), 3 with muxed simplex I2Ss for audio class accuracy via internal audio PLL or external clock, 2 x SAIs (serial audio interface), 1 x CAN (2.0B active), 2 x SDMMCs. It also supports advanced connectivity like USB 2.0 full-speed device/host/OTG controller with on-chip PHY. Suitable for use in motor drive and application control, medical equipment, industrial applications such as PLC, inverters, circuit breakers, printers and scanners, alarm systems, video intercom and HVAC, home audio appliances, mobile applications, Internet of Things, wearable devices: smartwatches.
- Flexible external memory controller with up to 32bit data bus
- 462 DMIPS/2.14 DMIPS/MHz (Dhrystone 2.1) and DSP instructions
- Dual mode quad-SPI
- Clock, reset and supply management (internal 16MHz factory-trimmed RC)
- Sleep, stop and standby modes, 3x12bit, 2.4 MSPS ADC, 2x12bit DAC
- Up to 18 timers, general-purpose DMA, up to 138 I/O ports with interrupt capability
- SWD & JTAG interfaces, Cortex®-M7 Trace Macrocell™ debug mode
- True random number generator, CRC calculation unit and 96bit unique ID
- AES: 128/256-bit key encryption hardware accelerator
- RTC: subsecond accuracy, hardware calendar
Technical Specifications
| Product Range | STM32 Family STM32F7 Series Microcontrollers |
|---|---|
| Data Bus Width | 32 bit |
| Data Bus Width | 32bit |
| CPU Speed | 216MHz |
| No. of Pins | 64Pins |
| MCU Case Style | LQFP |
| Interfaces | CAN, I2C, I2S, SAI, SPI, UART, USART, USB |
| Embedded Interface Type | CAN, I2C, I2S, SAI, SPI, UART, USART, USB |
| ADC Resolution | 12Bit |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 85°C |
| MCU Family | STM32 |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
| Device Core | ARM Cortex-M7 |
|---|---|
| No. of Bits | 32bit |
| Operating Frequency Max | 216MHz |
| Program Memory Size | 64KB |
| IC Case / Package | LQFP |
| No. of I/O's | 50I/O's |
| RAM Memory Size | 256KB |
| ADC Channels | 16Channels |
| Supply Voltage Min | 1.7V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Series | STM32F7 |
| MSL | MSL 3 - 168 hours |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | 5A992C |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
