42 Product Results Found for "STMICROELECTRONICS"
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
MCU Core Size
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each | 1+ $8.110 10+ $6.270 25+ $5.780 50+ $5.540 100+ $5.300 More Pricing... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 32bit | 64MHz | 256KB | 64MHz | 129Pins | UFBGA | UFBGA | 72I/O's | I2C, LPUART, SAI, SPI, USART, USB | 128KB | I2C, LPUART, SAI, SPI, USART, USB | 16Channels | Wireless Microcontroller | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | - | |||||
Each | 1+ $7.590 10+ $6.140 25+ $5.870 50+ $5.630 100+ $5.390 More Pricing... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32 bit | 32bit | 48MHz | 64KB | 48MHz | 73Pins | UFBGA | UFBGA | 43I/O's | I2C, I2S, SPI, USART | 20KB | I2C, I2S, SPI, USART, UART | 12Channels | Wireless Power Control and Communication | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | - | ||||||
STMICROELECTRONICS | Each | 1+ $10.770 10+ $8.760 25+ $8.210 50+ $7.900 100+ $7.580 More Pricing... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | 32 bit | - | 48MHz | 256KB | - | 73Pins | UFBGA | - | 43I/O's | I2C, I2S, SPI, LPUART, USART | 64KB | - | 12Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | - | |||||
STMICROELECTRONICS | Each | 1+ $9.060 10+ $7.050 25+ $6.540 50+ $6.260 100+ $5.980 More Pricing... | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32 bit | 32bit | 80MHz | 1MB | 80MHz | 64Pins | eTQFP | - | 48I/O's | CAN, I2C, SPI, UART | 96KB | CAN, I2C, SPI, UART | 18Channels | - | 12Bit | 1.14V | 1.26V | -40°C | 125°C | Surface Mount | SPC5 | SPC582Bx | AEC-Q100 | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $7.390 10+ $5.700 25+ $5.260 50+ $5.040 100+ $4.800 More Pricing... | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32 bit | 32bit | 48MHz | 512KB | - | 64Pins | TQFP-EP | - | 48I/O's | CAN, I2C, SPI, UART | 96KB | CAN, I2C, SPI, UART | 18Channels | - | 10Bit, 12Bit | 1.14V | 1.26V | -40°C | 105°C | Surface Mount | SPC5 | SPC582Bxx | AEC-Q100 | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $9.130 10+ $7.090 25+ $6.580 50+ $6.300 100+ $6.020 More Pricing... | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32 bit | 32bit | 80MHz | 1MB | 80MHz | 64Pins | TQFP-EP | - | 48I/O's | CAN, I2C, SPI, UART | 96KB | CAN, I2C, SPI, UART | 18Channels | - | 10Bit, 12Bit | 1.14V | 1.26V | -40°C | 105°C | Surface Mount | SPC5 | SPC582Bxx | AEC-Q100 | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $37.720 10+ $32.830 25+ $31.350 50+ $29.690 100+ $28.040 More Pricing... | SPC5 Family SPC58 N Series Microcontrollers | Power Architecture | 32 bit | 32bit | 200MHz | 10MB | 200MHz | 176Pins | eLQFP | eLQFP | - | CAN, Ethernet, LINFlex, I2C, SPI | 1088KB | CAN, Ethernet, LINFlex, I2C, SPI | 96Channels | - | 10Bit, 12Bit | - | 1.2V | -40°C | 125°C | Surface Mount | SPC5 | SPC58H | AEC-Q100 | |||||
STMICROELECTRONICS | Each | 1+ $5.790 10+ $4.660 25+ $4.370 50+ $4.220 100+ $4.060 More Pricing... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | - | 64MHz | 320KB | - | 48Pins | UFQFPN-EP | - | 30I/O's | I2C, SPI, USART | 48KB | - | 10Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $45.880 10+ $38.450 25+ $36.610 50+ $35.150 100+ $33.700 More Pricing... | SPC5 Family SPC58 N Series Microcontrollers | Power Architecture | 32 bit | 32bit | 200MHz | 10MB | 200MHz | 386Pins | FPBGA | FPBGA | - | CAN, Ethernet, LINFlex, I2C, SPI | 1088KB | CAN, Ethernet, LINFlex, I2C, SPI | 96Channels | - | 10Bit, 12Bit | - | 1.2V | -40°C | 125°C | Surface Mount | SPC5 | SPC58H | AEC-Q100 | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $30.830 10+ $26.960 25+ $25.620 50+ $24.490 100+ $23.440 | SPC5 Family SPC58 N Series Microcontrollers | Power Architecture | 32 bit | 32bit | 180MHz | 6MB | 180MHz | 176Pins | LQFP | LQFP | - | CAN, Ethernet, LINFlex, I2C, SPI | 448KB | CAN, Ethernet, LINFlex, I2C, SPI | 82Channels | - | 10Bit, 12Bit | - | 1.2V | -40°C | 150°C | Surface Mount | SPC5 | SPC58 N | AEC-Q100 | |||||
Each | 1+ $9.030 10+ $7.310 25+ $6.800 50+ $6.510 100+ $6.220 More Pricing... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32 bit | 32bit | 48MHz | 256KB | 48MHz | 73Pins | UFBGA | UFBGA | 43I/O's | I2C, I2S, SPI, USART | 64KB | I2C, I2S, SPI, USART, UART | 12Channels | Wireless Power Control and Communication | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | - | ||||||
Each | 1+ $8.220 10+ $6.660 25+ $6.270 50+ $6.060 100+ $5.840 More Pricing... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | 32 bit | 32bit | 64MHz | 512KB | 64MHz | 48Pins | UFQFPN | UFQFPN | 30I/O's | I2C, SAI, SPI, UART, USART, USB | 256KB | I2C, SAI, SPI, UART, USART, USB | 10Channels | Wireless Microcontroller | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | - | ||||||
STMICROELECTRONICS | Each | 1+ $7.300 10+ $5.670 25+ $5.250 50+ $5.030 100+ $4.800 | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32 bit | 32bit | 48MHz | 128KB | - | 48Pins | UFQFPN | UFQFPN | 29I/O's | I2C, I2S, SPI, LPUART, USART | 48KB | I2C, I2S, SPI, LPUART, USART | 9Channels | Wireless Microcontroller | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | - | |||||
STMICROELECTRONICS | Each | 1+ $7.410 10+ $5.750 25+ $5.360 50+ $5.150 100+ $4.940 More Pricing... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 32bit | 64MHz | 1MB | - | 68Pins | VFQFPN | - | 49I/O's | I2C, LPUART, SAI, SPI, USART, USB | 256KB | - | 16Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32WB | - | |||||
STMICROELECTRONICS | Each | 1+ $7.820 10+ $6.030 25+ $5.590 50+ $5.290 100+ $4.990 More Pricing... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32 bit | 32bit | 48MHz | 64KB | - | 48Pins | UFQFPN | UFQFPN | 29I/O's | I2C, I2S, SPI, LPUART, USART | 20KB | I2C, I2S, SPI, LPUART, USART | 9Channels | Wireless Microcontroller | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | - | |||||
STMICROELECTRONICS | Each | 1+ $10.450 10+ $8.120 25+ $7.550 50+ $7.230 100+ $6.910 More Pricing... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32 bit | 32bit | 48MHz | 256KB | - | 48Pins | UFQFPN | UFQFPN | 29I/O's | I2C, I2S, SPI, LPUART, USART | 64KB | I2C, I2S, SPI, LPUART, USART | 9Channels | Wireless Microcontroller | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32WL | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $31.210 10+ $25.660 25+ $24.380 50+ $23.310 100+ $22.310 More Pricing... | SPC5 Family SPC58EGx Series Microcontrollers | Power Architecture | 32 bit | - | 180MHz | 4MB | - | 144Pins | eTQFP | - | 120I/O's | CAN, LIN, UART | 768KB | - | 6Channels | - | 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | SPC58 | SPC58EGx | AEC-Q100 | |||||
83AK1048 RoHS | STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $23.760 10+ $22.720 25+ $21.590 50+ $20.650 100+ $19.760 More Pricing... | SPC5 Family SPC58ECx Series Microcontrollers | Power Architecture | 32 bit | - | 180MHz | 4MB | - | 144Pins | TQFP-EP | - | 122I/O's | CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART | 512KB | - | 5Channels | - | 10Bit, 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | SPC58 | SPC58ECx | AEC-Q100 | ||||
85AK3145 RoHS | STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $25.810 10+ $23.590 25+ $22.410 50+ $21.430 100+ $20.520 More Pricing... | SPC5 Family SPC58ECx Series Microcontrollers | e200z4d | 32 bit | - | 180MHz | 4MB | - | 176Pins | eLQFP-EP | - | 154I/O's | DSPI, Ethernet, FlexRay, I2C, LIN, UART | 512KB | - | 5Channels | - | 10Bit, 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | SPC58 | SPC58ECx | AEC-Q100 | ||||
83AK1046 RoHS | STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $25.520 10+ $20.450 25+ $19.190 50+ $18.480 100+ $17.790 More Pricing... | SPC5 Family SPC58ECx Series Microcontrollers | Power Architecture | 32 bit | - | 180MHz | 4MB | - | 100Pins | TQFP-EP | - | 78I/O's | CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART | 512KB | - | 5Channels | - | 10Bit, 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | SPC58 | SPC58ECx | AEC-Q100 | ||||
83AK1047 RoHS | STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $21.960 10+ $21.000 25+ $19.960 50+ $19.090 100+ $18.260 More Pricing... | SPC5 Family SPC58ECx Series Microcontrollers | Power Architecture | 32 bit | - | 160MHz | 4MB | - | 144Pins | TQFP-EP | - | 120I/O's | CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART | 512KB | - | 5Channels | - | 10Bit, 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | SPC58 | SPC58ECx | AEC-Q100 | ||||
85AK3144 RoHS | STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $22.230 10+ $19.200 25+ $18.240 50+ $17.450 100+ $16.700 More Pricing... | SPC5 Family SPC58ECx Series Microcontrollers | e200z4d | 32 bit | - | 180MHz | 4MB | - | 64Pins | eTQFP-EP | - | 42I/O's | CAN, DSPI, I2C, LIN, UART | 512KB | - | 5Channels | - | 10Bit, 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | SPC58 | SPC58ECx | AEC-Q100 | ||||
85AK3143 RoHS | STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $32.080 10+ $27.500 25+ $26.130 50+ $25.000 100+ $23.920 More Pricing... | SPC5 Family SPC58ECx Series Microcontrollers | e200z4d | 32 bit | - | 180MHz | 4MB | - | 292Pins | FPBGA | - | 215I/O's | DSPI, Ethernet, FlexRay, I2C, LIN, UART | 512KB | - | 5Channels | - | 10Bit, 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | SPC58 | SPC58ECx | AEC-Q100 | ||||
83AK1045 RoHS | STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $22.220 10+ $17.760 25+ $16.630 50+ $16.030 100+ $15.410 More Pricing... | SPC5 Family SPC58ECx Series Microcontrollers | Power Architecture | 32 bit | - | 180MHz | 4MB | - | 100Pins | TQFP-EP | - | 78I/O's | CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART | 512KB | - | 5Channels | - | 10Bit, 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | SPC58 | SPC58ECx | AEC-Q100 | ||||
STMICROELECTRONICS | Each | 1+ $10.610 10+ $8.500 25+ $7.970 50+ $7.680 100+ $7.400 More Pricing... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | 32 bit | - | 48MHz | 256KB | - | 73Pins | UFBGA | - | 43I/O's | I2C, I2S, SPI, LPUART, USART | 64KB | - | 12Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32WL | - | |||||