0
0 Items$0.00

P Channel Single MOSFETs :

1,559 Products Found
Find a huge range of P Channel Single MOSFETs at Newark Electronics. We stock a wide range of Single MOSFETs, such as N Channel, P Channel, N Channel + Schottky & P Channel + Schottky Single MOSFETs from the worlds top manufacturers including: Vishay, Diodes Inc., Onsemi, Infineon & Rohm

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Channel Type
Transistor Polarity
Drain Source Voltage Vds
Continuous Drain Current Id
Drain Source On State Resistance
On Resistance Rds(on)
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Qualification
Product Range
Automotive Qualification Standard
97K2353

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.490
50+$0.299
100+$0.189
250+$0.166
500+$0.142
More Pricing...
P Channel
P Channel
30V
3A
0.098ohm
0.098ohm
SOT-23
Surface Mount
10V
1.25W
2.5V
1.25W
3Pins
150°C
-
HEXFET Series
-
96K5342

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.900
50+$3.100
100+$2.820
250+$2.760
500+$2.710
More Pricing...
P Channel
P Channel
40V
110A
0.005ohm
0.0041ohm
TO-263 (D2PAK)
Surface Mount
10V
375W
3V
375W
3Pins
175°C
-
-
-
58K1466

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.676
50+$0.418
100+$0.268
250+$0.236
500+$0.203
More Pricing...
P Channel
P Channel
30V
2A
0.08ohm
0.08ohm
SuperSOT
Surface Mount
10V
500mW
20V
500mW
3Pins
150°C
-
-
-
19K8174

RoHS

Date/Lot Code

Each
1+$5.280
10+$3.580
25+$3.360
50+$3.150
100+$2.930
More Pricing...
P Channel
P Channel
100V
21A
0.2ohm
0.2ohm
TO-247
Through Hole
10V
180W
4V
180W
3Pins
175°C
-
-
-
40M7917

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.560
50+$2.560
100+$2.370
250+$2.320
500+$2.280
More Pricing...
P Channel
P Channel
55V
74A
0.02ohm
0.02ohm
TO-263 (D2PAK)
Surface Mount
20V
200W
4V
200W
3Pins
175°C
-
-
-
58K1480

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.541
50+$0.342
100+$0.228
250+$0.204
500+$0.179
More Pricing...
P Channel
P Channel
25V
460mA
1.1ohm
1.22ohm
SOT-23
Surface Mount
4.5V
350mW
860mV
350mW
3Pins
150°C
-
-
-
63J7300

RoHS

Each
1+$2.920
10+$1.920
100+$1.450
500+$1.290
1000+$1.260
More Pricing...
P Channel
P Channel
55V
74A
0.02ohm
0.02ohm
TO-220AB
Through Hole
10V
200W
4V
200W
3Pins
175°C
-
HEXFET Series
-
63J7429

RoHS

Each
1+$1.510
10+$0.941
100+$0.649
500+$0.553
1000+$0.469
More Pricing...
P Channel
P Channel
100V
13A
0.2ohm
0.2ohm
TO-220AB
Through Hole
10V
79W
4V
79W
3Pins
175°C
-
HEXFET Series
-
58K8841

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.627
50+$0.387
100+$0.247
250+$0.227
500+$0.172
More Pricing...
P Channel
P Channel
20V
2A
70mohm
0.06ohm
SuperSOT
Surface Mount
4.5V
500mW
800mV
500mW
3Pins
150°C
-
-
-
40M7904

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.620
50+$0.860
100+$0.786
250+$0.742
500+$0.697
More Pricing...
P Channel
P Channel
100V
13A
0.205ohm
0.205ohm
TO-252AA
Surface Mount
10V
66W
4V
66W
3Pins
150°C
-
-
-
16P3891

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.960
50+$2.200
100+$2.020
250+$1.890
500+$1.620
More Pricing...
P Channel
P Channel
60V
50A
0.015ohm
0.012ohm
TO-252 (DPAK)
Surface Mount
10V
2.5W
3V
2.5W
3Pins
150°C
-
-
-
63J7317

RoHS

Each
1+$1.500
10+$1.110
100+$0.769
500+$0.611
1000+$0.575
More Pricing...
P Channel
P Channel
55V
31A
0.06ohm
0.06ohm
TO-220AB
Through Hole
10V
110W
4V
110W
3Pins
175°C
-
HEXFET Series
-
63J7431

RoHS

Each
1+$1.760
10+$1.070
100+$0.793
500+$0.697
1000+$0.592
More Pricing...
P Channel
P Channel
100V
23A
0.117ohm
0.117ohm
TO-220AB
Through Hole
10V
140W
4V
140W
3Pins
175°C
-
HEXFET Series
-
85K9995

RoHS

Each
1+$1.920
10+$1.280
100+$0.904
500+$0.745
1000+$0.694
More Pricing...
P Channel
P Channel
60V
280mA
5ohm
4ohm
TO-226AA
Through Hole
10V
700mW
3.5V
700mW
3Pins
150°C
-
-
-
40M7918

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.600
50+$2.580
100+$2.470
250+$2.350
500+$2.240
More Pricing...
P Channel
P Channel
100V
38A
0.06ohm
0.06ohm
TO-263 (D2PAK)
Surface Mount
10V
3.8W
4V
3.8W
3Pins
150°C
-
-
-
10N9718

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.050
50+$1.370
100+$0.979
250+$0.896
500+$0.813
More Pricing...
P Channel
P Channel
60V
2.6A
0.145ohm
0.145ohm
SOT-223
Surface Mount
10V
1W
4V
1W
3Pins
175°C
-
-
-
58K8844

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.745
50+$0.459
100+$0.295
250+$0.260
500+$0.224
More Pricing...
P Channel
P Channel
60V
1.25A
0.17ohm
0.17ohm
SuperSOT
Surface Mount
10V
500mW
1.6V
500mW
3Pins
150°C
-
-
-
63R6006

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.180
50+$2.130
100+$1.930
250+$1.780
500+$1.620
More Pricing...
P Channel
P Channel
30V
60A
0.0026ohm
0.00375ohm
PowerPAK SO
Surface Mount
4.5V
104W
2.3V
104W
8Pins
150°C
-
TrenchFET Series
-
12T2274

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.980
50+$0.448
100+$0.396
250+$0.390
500+$0.385
More Pricing...
P Channel
P Channel
100V
700mA
1ohm
1ohm
SOT-23
Surface Mount
10V
625mW
4V
625mW
3Pins
150°C
-
-
-
57J5732

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.510
50+$2.870
100+$2.610
250+$2.460
500+$2.300
More Pricing...
P Channel
P Channel
150V
5.2A
0.09ohm
0.073ohm
PowerPAK SO
Surface Mount
20V
1.9W
4V
1.9W
8Pins
150°C
-
-
-
40M7905

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.810
50+$1.200
100+$0.845
250+$0.770
500+$0.695
More Pricing...
P Channel
P Channel
55V
18A
0.11ohm
0.11ohm
TO-252AA
Surface Mount
10V
57W
4V
57W
3Pins
150°C
-
-
-
58K8838

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.676
50+$0.416
100+$0.266
250+$0.245
500+$0.185
More Pricing...
P Channel
P Channel
20V
2.4A
0.055ohm
0.055ohm
SuperSOT
Surface Mount
4.5V
500mW
1V
500mW
3Pins
150°C
-
-
-
10N9587

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.551
50+$0.352
100+$0.235
250+$0.210
500+$0.184
More Pricing...
P Channel
P Channel
20V
1A
0.18ohm
0.148ohm
SOT-23
Surface Mount
10V
400mW
1.9V
400mW
3Pins
150°C
-
-
-
96K7114

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.299
50+$0.190
100+$0.124
250+$0.115
500+$0.089
More Pricing...
P Channel
P Channel
60V
170mA
8ohm
8ohm
SOT-23
Surface Mount
10V
360mW
1.5V
360mW
3Pins
150°C
AEC-Q101
SIPMOS Series
-
12T2278

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.130
50+$0.725
100+$0.490
250+$0.440
500+$0.389
More Pricing...
P Channel
P Channel
60V
1.1A
0.4ohm
0.4ohm
SOT-23
Surface Mount
10V
625mW
3V
625mW
3Pins
150°C
-
-
-
1-25 of 1559 items
of 63 page(s)

Popular Suppliers

NEXPERIA
ONSEMI
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM