Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIRFP9140PBFCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.19K8174
Your Part Number
771 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $5.400 |
| 10+ | $3.470 |
| 25+ | $3.330 |
| 50+ | $3.190 |
| 100+ | $3.050 |
| 250+ | $2.990 |
| 500+ | $2.930 |
Price for:Each
Minimum: 1
Multiple: 1
$5.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRFP9140PBFCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.19K8174
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id21A
Drain Source On State Resistance0.2ohm
On Resistance Rds(on)0.2ohm
Transistor MountingThrough Hole
Power Dissipation Pd180W
Rds(on) Test Voltage10V
Transistor Case StyleTO-247
Gate Source Threshold Voltage Max4V
Power Dissipation180W
No. of Pins3Pins
Operating Temperature Max175°C
Qualification-
Product Range-
MSL-
SVHCLead (04-Feb-2026)
Product Overview
The IRFP9140PBF is a -100V P-channel Power MOSFET, third generation HEXFET® power MOSFET provides the designer with the best combination of fast switching, ruggedized device design and low on-resistance.
- Dynamic dV/dt rating
- Repetitive avalanche rated
- Easy to parallel
- Simple drive requirement
- Isolated central mounting hole
- Fast switching
- 175°C Operating temperature
Applications
Power Management, Commercial, Industrial
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.2ohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Qualification
-
MSL
-
Transistor Polarity
P Channel
Continuous Drain Current Id
21A
On Resistance Rds(on)
0.2ohm
Power Dissipation Pd
180W
Transistor Case Style
TO-247
Power Dissipation
180W
Operating Temperature Max
175°C
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for IRFP9140PBF
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
