0
0 Items$0.00

600mA Single MOSFETs :

23 Products Found
Find a huge range of 600mA Single MOSFETs at Newark Electronics. We stock a wide range of Single MOSFETs, such as 100A, 40A, 50A & 12A Single MOSFETs from the worlds top manufacturers including: Diodes Inc., Infineon, Nexperia, Vishay & Stmicroelectronics

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Channel Type
Transistor Polarity
Drain Source Voltage Vds
Continuous Drain Current Id
Drain Source On State Resistance
On Resistance Rds(on)
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Product Range
63J7612

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.480
50+$0.275
100+$0.186
250+$0.163
500+$0.139
More Pricing...
P Channel
P Channel
30V
600mA
0.6ohm
0.6ohm
µSOIC
Surface Mount
10V
540mW
1V
540mW
3Pins
150°C
-
96K3068

RoHS

Each
1+$1.350
10+$0.887
100+$0.624
500+$0.511
1000+$0.474
More Pricing...
N Channel
N Channel
60V
600mA
1ohm
1.5ohm
TO-226AA
Through Hole
10V
700mW
3V
700mW
3Pins
150°C
-
03AH1246

RoHS

Date/Lot Code

Each
1+$6.410
10+$5.400
25+$4.400
50+$3.390
100+$3.100
More Pricing...
N Channel
N Channel
1.2kV
600mA
27ohm
27ohm
TO-263 (D2PAK)
Surface Mount
10V
42W
4V
42W
3Pins
150°C
Polar Series
27AC5727

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.405
50+$0.313
100+$0.261
250+$0.220
500+$0.186
More Pricing...
N Channel
N Channel
20V
600mA
0.24ohm
0.24ohm
SOT-523
Surface Mount
4.5V
625mW
1V
625mW
3Pins
150°C
PowerTrench
36AJ8048

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.725
50+$0.446
100+$0.420
250+$0.394
500+$0.368
More Pricing...
N Channel
N Channel
30V
600mA
0.41ohm
0.41ohm
SC-70
Surface Mount
10V
280mW
3V
280mW
3Pins
150°C
TrenchFET Series
98K4105

RoHS

Each
1+$1.440
10+$0.950
100+$0.668
500+$0.522
1000+$0.483
More Pricing...
N Channel
N Channel
60V
600mA
1ohm
1.5ohm
E-Line
Through Hole
10V
700mW
3V
700mW
3Pins
150°C
-
25M9806

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.781
50+$0.497
100+$0.336
250+$0.302
500+$0.267
More Pricing...
N Channel
N Channel
200V
600mA
2.2ohm
2.2ohm
TSOP
Surface Mount
10V
2W
5.5V
2W
6Pins
150°C
-
94T3445

RoHS

STMICROELECTRONICS
Each
1+$1.350
10+$0.868
100+$0.632
500+$0.527
1000+$0.484
More Pricing...
N Channel
N Channel
450V
600mA
3.2ohm
3.2ohm
SOT-223
Surface Mount
10V
2W
3.75V
2W
4Pins
150°C
-
91AH9285

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.283
50+$0.218
100+$0.149
250+$0.123
500+$0.103
More Pricing...
N Channel
N Channel
20V
600mA
0.25ohm
0.25ohm
SOT-323-3A
Surface Mount
4.5V
350mW
700mV
350mW
3Pins
150°C
XP224N0601xx-G
91AH9284

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.283
50+$0.218
100+$0.149
250+$0.123
500+$0.103
More Pricing...
N Channel
N Channel
20V
600mA
0.25ohm
0.25ohm
SOT-23
Surface Mount
4.5V
400mW
700mV
400mW
3Pins
150°C
XP224N0601xx-G
47AK7011

RoHS

Date/Lot Code

Each
1+$1.000
10+$0.645
100+$0.440
500+$0.351
1000+$0.323
More Pricing...
N Channel
N Channel
600V
600mA
4ohm
4ohm
TO-92
Through Hole
10V
2.5W
3.75V
2.5W
3Pins
150°C
MDmesh K3 Series
29AK9106

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.740
50+$1.110
100+$0.740
250+$0.662
500+$0.583
More Pricing...
N Channel
N Channel
100V
600mA
3ohm
3ohm
SOT-223
Surface Mount
10V
1.1W
1.5V
1.1W
3Pins
150°C
-
28AK8714

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.379
50+$0.237
100+$0.155
250+$0.137
500+$0.119
More Pricing...
P Channel
P Channel
20V
600mA
0.7ohm
0.7ohm
X1-DFN1212
Surface Mount
4.5V
400mW
1V
400mW
3Pins
150°C
-
29AK9113

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.470
50+$0.971
100+$0.682
250+$0.620
500+$0.557
More Pricing...
N Channel
N Channel
60V
600mA
1ohm
1ohm
E-Line
Through Hole
10V
700mW
3V
700mW
3Pins
150°C
-
29AK9112

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.200
50+$0.741
100+$0.485
250+$0.430
500+$0.375
More Pricing...
N Channel
N Channel
60V
600mA
1ohm
1ohm
E-Line
Through Hole
10V
700mW
3V
700mW
3Pins
150°C
-
82Y6584

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.349
50+$0.219
100+$0.143
250+$0.127
500+$0.110
More Pricing...
P Channel
P Channel
20V
600mA
0.9ohm
0.7ohm
SOT-23
Surface Mount
4.5V
550mW
1V
550mW
3Pins
150°C
-
17AH9245

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.393
50+$0.241
100+$0.153
250+$0.134
500+$0.115
More Pricing...
N Channel
N Channel
20V
600mA
0.47ohm
0.47ohm
DFN1006
Surface Mount
4.5V
360mW
700mV
360mW
3Pins
150°C
-
71AH5487

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.548
50+$0.344
100+$0.337
250+$0.330
500+$0.323
More Pricing...
P Channel
P Channel
30V
600mA
0.85ohm
0.85ohm
DFN0606
Surface Mount
4.5V
360mW
700mV
360mW
3Pins
150°C
-
57AJ0423

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.779
50+$0.500
100+$0.341
250+$0.307
500+$0.272
More Pricing...
N Channel
N Channel
30V
600mA
0.48ohm
0.41ohm
SC-70
Surface Mount
10V
280mW
3V
280mW
3Pins
150°C
TrenchFET Series
86AK5357

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$0.219
9000+$0.197
15000+$0.188
N Channel
-
200V
600mA
2.2ohm
-
TSOP
Surface Mount
10V
-
5.5V
2W
6Pins
150°C
-
28AK8791

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.040
50+$0.646
100+$0.421
250+$0.373
500+$0.325
More Pricing...
P Channel
P Channel
450V
600mA
13ohm
13ohm
SOT-223
Surface Mount
10V
12.5W
4V
12.5W
3Pins
150°C
-
86AK4802

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$0.085
9000+$0.075
15000+$0.071
P Channel
-
20V
600mA
0.9ohm
-
SOT-23
Surface Mount
4.5V
-
1V
550mW
3Pins
150°C
-
37AC0875

RoHS

Each
1+$0.235
10+$0.164
100+$0.095
500+$0.071
1000+$0.056
More Pricing...
N Channel
-
20V
600mA
0.47ohm
-
SOT-883B
Surface Mount
4.5V
-
700mV
360mW
3Pins
150°C
-
1-23 of 23 items
of 1 page(s)

Popular Suppliers

NEXPERIA
ONSEMI
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM