3 Product Results Found for "STMICROELECTRONICS"
View
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Continuous Drain Current Id
Drain Source Voltage Vds
On Resistance Rds(on)
Drain Source On State Resistance
Rds(on) Test Voltage
Transistor Case Style
Transistor Mounting
Gate Source Threshold Voltage Max
Power Dissipation
Power Dissipation Pd
Operating Temperature Max
No. of Pins
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each | 1+ $43.400 5+ $37.900 10+ $32.400 30+ $32.400 50+ $32.390 More Pricing... | N Channel | N Channel | 53A | 500V | 0.08ohm | 0.08ohm | 10V | 3V | Module | 460W | 460W | 150°C | ISOTOP | 4Pins | - | |||||
Each | 1+ $34.050 5+ $29.540 10+ $25.020 30+ $23.410 50+ $21.790 More Pricing... | N Channel | N Channel | 143A | 650V | 0.012ohm | 0.012ohm | 10V | 4V | - | 679W | 679W | 150°C | - | - | MDmesh M5 | ||||||
Each | Pricing is unavailable. Please contact customer services. | N Channel | N Channel | 88A | 650V | 0.024ohm | 0.024ohm | 10V | 4V | - | 494W | 494W | 150°C | - | - | MDmesh V | ||||||