Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTE53NC50Copy
Newark Part No.72K7232
Your Part Number
138 In Stock
Need more?
75 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
63 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $43.400 |
| 5+ | $37.900 |
| 10+ | $32.400 |
| 30+ | $32.400 |
| 50+ | $32.390 |
| 100+ | $32.390 |
Price for:Each
Minimum: 1
Multiple: 1
$43.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTE53NC50Copy
Newark Part No.72K7232
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Continuous Drain Current Id53A
Drain Source Voltage Vds500V
On Resistance Rds(on)0.08ohm
Drain Source On State Resistance0.08ohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Transistor MountingModule
Power Dissipation460W
Power Dissipation Pd460W
Transistor Case StyleISOTOP
Operating Temperature Max150°C
No. of Pins4Pins
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Transistor Polarity
N Channel
Continuous Drain Current Id
53A
On Resistance Rds(on)
0.08ohm
Rds(on) Test Voltage
10V
Transistor Mounting
Module
Power Dissipation Pd
460W
Operating Temperature Max
150°C
Product Range
-
Channel Type
N Channel
Drain Source Voltage Vds
500V
Drain Source On State Resistance
0.08ohm
Gate Source Threshold Voltage Max
3V
Power Dissipation
460W
Transistor Case Style
ISOTOP
No. of Pins
4Pins
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
