Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.880 | $7.88 |
| Total Price | $7.88 | ||
| Quantity | Price |
|---|---|
| 1+ | $7.880 |
| 10+ | $6.840 |
| 25+ | $6.470 |
| 50+ | $6.220 |
| 100+ | $5.970 |
| 250+ | $5.680 |
| 500+ | $5.460 |
| 1000+ | $5.040 |
Product Information
Product Overview
ADF7020 is a low power, highly integrated FSK/ASK/OOK transceiver. A Gaussian data filter option is available to allow either GFSK or G-ASK modulation, which provides a more spectrally efficient modulation. In addition to these modulation options, this device can also be used to perform both MSK and GMSK modulation, where MSK is a special case of FSK with a modulation index of 0.5. The modulation index is calculated as twice the deviation divided by the data rate. MSK is spectrally equivalent to O-QPSK modulation with half-sinusoidal Tx baseband shaping, so the device can also support this modulation option by setting up the device in MSK mode. It is used in application such as low cost wireless data transfer, remote control/security systems, wireless metering, keyless entry, home automation, process and building control, wireless voice etc.
- Low power, low IF transceiver, leakage current of 1μA max in power-down mode
- Frequency range is 862MHz to 870MHz at (VCO adjust = 0, VCO bias = 10)
- Data rate (FSK/GFSK) is 0.15Kbps to 200Kbps
- Power supply voltage range is 2.3V to 3.6V
- FSK/GFSK input sensitivity (sensitivity at 1Kbps) is -119.2dBm typical
- Low current mode is 19mA typical
- Transmit current consumption (10dBm) is 26.8mA typical
- On-chip VCO and fractional-N PLL, on-chip 7-bit ADC and temperature sensor
- Digital RSSI, integrated Tx/Rx switch, operating temperature is 40°C to +85°C
- Package style is 48-lead lead frame chip scale [LFCSP-WQ]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Transceiver
Transceiver
ASK, FSK, OOK
200Kbps
28.5mA
LFCSP-EP
LFCSP-EP
431MHz
956MHz
13dBm
85°C
Low Cost Wireless Data Transfer, Wireless Metering, Remote Control / Security Systems
No SVHC (04-Feb-2026)
431MHz
956MHz
2.3V
3.6V
21mA
48Pins
431MHz
956MHz
-40°C
-119dBm
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate