Print Page
Image is for illustrative purposes only. Please refer to product description.

2,856 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.340 |
| 10+ | $8.370 |
| 25+ | $7.960 |
| 50+ | $7.140 |
| 100+ | $6.540 |
| 250+ | $5.870 |
| 500+ | $5.570 |
| 1000+ | $5.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$9.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQORVO
Manufacturer Part NoDW3120TR13
Newark Part No.27AM0031
RF Primary FunctionTransceiver
Data Rate6.81Mbps
Supply Voltage Min1.5V
Frequency Min6.4896GHz
Supply Voltage Max3.6V
Frequency Max7.9872GHz
IC Case / PackageWLCSP
Receiving Current19mA
RF IC Case StyleWLCSP
No. of Pins52Pins
Frequency Response RF Min6.4896GHz
Frequency Response RF Max7.9872GHz
Transmitting Current17mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Output Power (dBm)-31dBm
Product Range-
Sensitivity dBm-100dBm
RF Transceiver ApplicationsHealthcare, Consumer, Industrial, Wireless Sensor Networks, Presence Detection
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
RF Primary Function
Transceiver
Supply Voltage Min
1.5V
Supply Voltage Max
3.6V
IC Case / Package
WLCSP
RF IC Case Style
WLCSP
Frequency Response RF Min
6.4896GHz
Transmitting Current
17mA
Operating Temperature Max
85°C
Product Range
-
RF Transceiver Applications
Healthcare, Consumer, Industrial, Wireless Sensor Networks, Presence Detection
Data Rate
6.81Mbps
Frequency Min
6.4896GHz
Frequency Max
7.9872GHz
Receiving Current
19mA
No. of Pins
52Pins
Frequency Response RF Max
7.9872GHz
Operating Temperature Min
-40°C
Output Power (dBm)
-31dBm
Sensitivity dBm
-100dBm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate