2. RF & Wireless
                                                                                                    3. RF & Wireless ICs
                                                                                                    4. RF Receivers Transmitters & Transceivers
                                                                                                    Print Page

                                                                                                    DW3120TR13

                                                                                                    UWB TRANSCEIVER, 7.9872GHZ, WLCSP-52

                                                                                                    QORVO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    QORVO DW3120TR13
                                                                                                    ManufacturerQORVO
                                                                                                    Manufacturer Part NoDW3120TR13
                                                                                                    Newark Part No.27AM0031
                                                                                                    Your Part Number
                                                                                                    2,856 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$9.340
                                                                                                    10+$8.370
                                                                                                    25+$7.960
                                                                                                    50+$7.140
                                                                                                    100+$6.540
                                                                                                    250+$5.870
                                                                                                    500+$5.570
                                                                                                    1000+$5.230
                                                                                                    Price for:Each (Supplied on Cut Tape)
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $9.34
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    QORVO
                                                                                                    ManufacturerQORVO
                                                                                                    Manufacturer Part NoDW3120TR13
                                                                                                    Newark Part No.27AM0031
                                                                                                    RF Primary FunctionTransceiver
                                                                                                    Data Rate6.81Mbps
                                                                                                    Supply Voltage Min1.5V
                                                                                                    Frequency Min6.4896GHz
                                                                                                    Supply Voltage Max3.6V
                                                                                                    Frequency Max7.9872GHz
                                                                                                    IC Case / PackageWLCSP
                                                                                                    Receiving Current19mA
                                                                                                    RF IC Case StyleWLCSP
                                                                                                    No. of Pins52Pins
                                                                                                    Frequency Response RF Min6.4896GHz
                                                                                                    Frequency Response RF Max7.9872GHz
                                                                                                    Transmitting Current17mA
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Output Power (dBm)-31dBm
                                                                                                    Product Range-
                                                                                                    Sensitivity dBm-100dBm
                                                                                                    RF Transceiver ApplicationsHealthcare, Consumer, Industrial, Wireless Sensor Networks, Presence Detection
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Technical Specifications

                                                                                                    RF Primary Function

                                                                                                    Transceiver

                                                                                                    Supply Voltage Min

                                                                                                    1.5V

                                                                                                    Supply Voltage Max

                                                                                                    3.6V

                                                                                                    IC Case / Package

                                                                                                    WLCSP

                                                                                                    RF IC Case Style

                                                                                                    WLCSP

                                                                                                    Frequency Response RF Min

                                                                                                    6.4896GHz

                                                                                                    Transmitting Current

                                                                                                    17mA

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    RF Transceiver Applications

                                                                                                    Healthcare, Consumer, Industrial, Wireless Sensor Networks, Presence Detection

                                                                                                    Data Rate

                                                                                                    6.81Mbps

                                                                                                    Frequency Min

                                                                                                    6.4896GHz

                                                                                                    Frequency Max

                                                                                                    7.9872GHz

                                                                                                    Receiving Current

                                                                                                    19mA

                                                                                                    No. of Pins

                                                                                                    52Pins

                                                                                                    Frequency Response RF Max

                                                                                                    7.9872GHz

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Output Power (dBm)

                                                                                                    -31dBm

                                                                                                    Sensitivity dBm

                                                                                                    -100dBm

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product