6GHz RF Receivers Transmitters & Transceivers :
15 Products FoundFind a huge range of 6GHz RF Receivers Transmitters & Transceivers at Newark Electronics. We stock a wide range of RF Receivers Transmitters & Transceivers, such as 2.5GHz, 960MHz, 2.48GHz & 6GHz RF Receivers Transmitters & Transceivers from the worlds top manufacturers including: Analog Devices
View
Buyer
Engineer
Manufacturer
RF Primary Function
Frequency Min
Supply Voltage Min
Frequency Max
Data Rate
Supply Voltage Max
IC Case / Package
Receiving Current
No. of Pins
RF IC Case Style
Frequency Response RF Min
Transmitting Current
Frequency Response RF Max
RF Receiver Applications
Operating Temperature Min
Output Power (dBm)
Operating Temperature Max
RF Transceiver Applications
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ANALOG DEVICES | Each | 1+ $456.640 5+ $438.680 10+ $420.710 25+ $410.370 | Transceiver | Transceiver | 30MHz | 950mV | 6GHz | 61.44MSPS | 1.89V | CSPBGA | - | 196Pins | CSPBGA | 30MHz | 30MHz | - | 6GHz | 6GHz | - | -40°C | 7.8dBm | 85°C | FDD, TDD, Mission Critical Communications, VHF, UHF and Cellular to 6 GHz | |||||
Each | 1+ $547.340 5+ $517.210 10+ $487.090 | Transceiver | Transceiver | 30MHz | 950mV | 6GHz | 61.44MSPS | 1.89V | CSPBGA | - | 196Pins | CSPBGA | 30MHz | 30MHz | - | 6GHz | 6GHz | - | -40°C | 7.8dBm | 85°C | FDD, TDD, Mission Critical Communications, VHF, UHF and Cellular to 6 GHz | ||||||
ANALOG DEVICES | Each | 1+ $615.170 5+ $575.370 10+ $535.560 | Transceiver | Transceiver | 300MHz | 1.14V | 6GHz | 6.144Gbps | 3.465V | CSPBGA | 1.055A | 196Pins | CSPBGA | 300MHz | 300MHz | 1A | 6GHz | 6GHz | - | -40°C | 7dBm | 85°C | 3G/4G, FDD & TDD Active Antenna System, Microwave NLOS Backhaul System | |||||
ANALOG DEVICES | Each | 1+ $783.950 5+ $746.070 10+ $708.180 | Transceiver | Transceiver | 300MHz | 1.14V | 6GHz | 6.144Gbps | 3.465V | CSPBGA | 1.055A | 196Pins | CSPBGA | 300MHz | 300MHz | 1A | 6GHz | 6GHz | - | -40°C | 7dBm | 85°C | 3G/4G Small Cell BTS, Massive MIMO/Active Antenna Systems | |||||
29AM5434 RoHS | ANALOG DEVICES | Each | 1+ $298.460 5+ $281.500 10+ $264.530 25+ $252.820 | Transceiver | - | 30MHz | 1.71V | 6GHz | 61.44MSPS | 1.89V | CSPBGA | 4.1mA | 196Pins | CSPBGA | - | 30MHz | - | 6GHz | - | - | -40°C | 7.8dBm | 85°C | TDD, Mission Critical Communications, VHF, UHF and Cellular to 6 GHz | ||||
29AM5433 RoHS | ANALOG DEVICES | Each | 1+ $355.930 5+ $335.890 10+ $315.860 25+ $302.020 | Transceiver | - | 30MHz | 1.71V | 6GHz | 61.44MSPS | 1.89V | CSPBGA | 4.1mA | 196Pins | CSPBGA | - | 30MHz | - | 6GHz | - | - | -40°C | 7.8dBm | 85°C | TDD, Mission Critical Communications, VHF, UHF and Cellular to 6 GHz | ||||
Each | 1+ $414.900 5+ $391.740 10+ $368.580 25+ $351.940 | Transceiver | Transceiver | 47MHz | 1.267V | 6GHz | - | 1.33V | CSPBGA | 445mA | 144Pins | CSPBGA | 47MHz | 47MHz | 820mA | 6GHz | 6GHz | - | -40°C | 8dBm | 85°C | Point-to-Point Communication Systems, Femtocell/Picocell/Microcell Base Stations, Radio Systems | ||||||
ANALOG DEVICES | Each | 1+ $610.650 5+ $572.230 10+ $533.800 | Transceiver | Transceiver | 75MHz | 1.267V | 6GHz | 12.288Gbps | 3.465V | CSPBGA | - | 196Pins | CSPBGA | 75MHz | 75MHz | 2.059A | 6GHz | 6GHz | - | -40°C | 9dBm | 85°C | 2G/3G/4G/5G Macrocell Base Stations, MIMO, Phased Array Radar, Electronic Warfare | |||||
Each | 1+ $1,895.160 | Transceiver | Transceiver | 75MHz | 950mV | 6GHz | 24.33Gbps | 1.89V | CSPBGA | - | 289Pins | CSPBGA | 75MHz | 75MHz | - | 6GHz | 6GHz | - | -40°C | 7dBm | 110°C | 3G/4G/5G TDD and FDD Massive MIMO, Macro and Small Cell Base Stations | ||||||
Each | 1+ $315.850 5+ $297.960 10+ $280.060 25+ $267.180 | Transceiver | Transceiver | 70MHz | 1.267V | 6GHz | - | 1.33V | CSPBGA | 275mA | 144Pins | CSPBGA | 70MHz | 70MHz | 490mA | 6GHz | 6GHz | - | -40°C | 8dBm | 85°C | Point-to-Point Communication Systems, Femtocell/Picocell/Microcell Base Stations, Radio Systems | ||||||
ANALOG DEVICES | Each | 1+ $461.400 5+ $458.910 10+ $456.400 | Receiver | Receiver | 75MHz | 1.267V | 6GHz | 12.288Gbps | 3.465V | CSPBGA | 1.645A | 196Pins | CSPBGA | 75MHz | 75MHz | - | 6GHz | 6GHz | 3G/4G/5G FDD, Macrocell Base Stations, MIMO, Phased Array Radar, Electronic Warfare | -40°C | - | 85°C | - | |||||
ANALOG DEVICES | Each | 1+ $1,511.590 | Transceiver | Transceiver | 650MHz | 950mV | 6GHz | 24.33Gbps | 1.89V | CSPBGA | - | 289Pins | CSPBGA | 650MHz | 650MHz | - | 6GHz | 6GHz | - | -40°C | 7dBm | 110°C | 3G/4G/5G TDD and FDD Massive MIMO, Macro and Small Cell Base Stations | |||||
Each | 1+ $365.990 5+ $346.600 10+ $327.200 25+ $312.290 | Transceiver | Transceiver | 30MHz | 950mV | 6GHz | 61.44MSPS | 1.89V | CSPBGA | - | 196Pins | CSPBGA | 30MHz | 30MHz | - | 6GHz | 6GHz | - | -40°C | 7.8dBm | 85°C | FDD, TDD, Mission Critical Communications, VHF, UHF and Cellular to 6 GHz | ||||||
Each | 1+ $790.000 5+ $744.610 10+ $699.220 | Transceiver | Transceiver | 75MHz | 1.267V | 6GHz | 12.288Gbps | 3.465V | CSPBGA | 1.645A | 196Pins | CSPBGA | 75MHz | 75MHz | 2.073A | 6GHz | 6GHz | - | -40°C | 9dBm | 85°C | 3G/4G/5G TDD Macrocell Base Stations, MIMO, Phased Array Radar, Electronic Warfare | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $423.210 10+ $407.230 | Transceiver | Transceiver | 47MHz | 1.267V | 6GHz | - | 1.33V | CSPBGA | 445mA | 144Pins | CSPBGA | 47MHz | 47MHz | 820mA | 6GHz | 6GHz | - | -40°C | 8dBm | 85°C | Point-to-Point Communication Systems, Femtocell/Picocell/Microcell Base Stations, Radio Systems | ||||||