New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. RF & Wireless
                                                                                                    3. RF & Wireless ICs
                                                                                                    4. RF Receivers Transmitters & Transceivers
                                                                                                    Print Page

                                                                                                    AD9371BBCZ

                                                                                                    RF TRANSCEIVER, 300MHZ TO 6GHZ, CSPBGA

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES AD9371BBCZ
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoAD9371BBCZ
                                                                                                    Newark Part No.60AK7834
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$615.170
                                                                                                    5+$575.370
                                                                                                    10+$535.560
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $615.17
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoAD9371BBCZ
                                                                                                    Newark Part No.60AK7834
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    RF Primary FunctionTransceiver
                                                                                                    Frequency Min300MHz
                                                                                                    RF Primary FunctionTransceiver
                                                                                                    Frequency Max6GHz
                                                                                                    RF / IF Modulation-
                                                                                                    Supply Voltage Min1.14V
                                                                                                    Data Rate6.144Gbps
                                                                                                    Supply Voltage Max3.465V
                                                                                                    Receiving Current1.055A
                                                                                                    IC Case / PackageCSPBGA
                                                                                                    Transmitting Current1A
                                                                                                    RF IC Case StyleCSPBGA
                                                                                                    No. of Pins196Pins
                                                                                                    Frequency Response RF Min300MHz
                                                                                                    Frequency Response RF Min300MHz
                                                                                                    Frequency Response RF Max6GHz
                                                                                                    Frequency Response RF Max6GHz
                                                                                                    Output Power (dBm)7dBm
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Sensitivity dBm-
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range-
                                                                                                    RF Transceiver Applications3G/4G, FDD & TDD Active Antenna System, Microwave NLOS Backhaul System
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    AD9371 is a highly integrated, wideband RF transceiver offering dual channel transmitters and receivers, integrated synthesizers, and digital signal processing functions. The IC delivers a versatile combination of high performance and low power consumption required by 3G/4G micro and macro BTS equipment in both FDD and TDD applications. It operates from 300MHz to 6000MHz, covering most of the licensed and unlicensed cellular bands. The IC supports receiver bandwidths upto 100MHz. It also supports observation receiver and transmit synthesis bandwidths upto 250MHz to accommodate digital correction algorithms. The transceiver consists of wideband direct conversion signal paths with state-of-the-art noise figure and linearity. It is widely used in applications such as 3G/4G micro and macro base stations (BTS), 3G/4G multicarrier picocells, FDD and TDD active antenna systems, microwave, nonline of sight (NLOS) backhaul systems etc.

                                                                                                    • Dual differential transmitters (Tx)
                                                                                                    • Dual differential receivers (Rx)
                                                                                                    • Observation receiver (ORx) with 2 inputs
                                                                                                    • Sniffer receiver (SnRx) with 3 inputs
                                                                                                    • Tunable frequency range from 300MHz to 6000MHz
                                                                                                    • Tx synthesis bandwidth (BW) to 250MHz
                                                                                                    • Rx BW is 8MHz to 100MHz
                                                                                                    • Supports frequency division duplex (FDD) and time division duplex (TDD) operation
                                                                                                    • JESD204B digital interface, operating temperature range from -40°C to +85°C
                                                                                                    • Package style is 196-ball chip scale ball grid array [CSP-BGA]

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    RF Primary Function

                                                                                                    Transceiver

                                                                                                    RF Primary Function

                                                                                                    Transceiver

                                                                                                    RF / IF Modulation

                                                                                                    -

                                                                                                    Data Rate

                                                                                                    6.144Gbps

                                                                                                    Receiving Current

                                                                                                    1.055A

                                                                                                    Transmitting Current

                                                                                                    1A

                                                                                                    No. of Pins

                                                                                                    196Pins

                                                                                                    Frequency Response RF Min

                                                                                                    300MHz

                                                                                                    Frequency Response RF Max

                                                                                                    6GHz

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    RF Transceiver Applications

                                                                                                    3G/4G, FDD & TDD Active Antenna System, Microwave NLOS Backhaul System

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Frequency Min

                                                                                                    300MHz

                                                                                                    Frequency Max

                                                                                                    6GHz

                                                                                                    Supply Voltage Min

                                                                                                    1.14V

                                                                                                    Supply Voltage Max

                                                                                                    3.465V

                                                                                                    IC Case / Package

                                                                                                    CSPBGA

                                                                                                    RF IC Case Style

                                                                                                    CSPBGA

                                                                                                    Frequency Response RF Min

                                                                                                    300MHz

                                                                                                    Frequency Response RF Max

                                                                                                    6GHz

                                                                                                    Output Power (dBm)

                                                                                                    7dBm

                                                                                                    Sensitivity dBm

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.