• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. RF & Wireless
                                                                                                    3. RF & Wireless ICs
                                                                                                    4. RF Mixer ICs
                                                                                                    Print Page

                                                                                                    F1100NBGI

                                                                                                    MIXER, DOWNCONVERTING, 698-915MHZ, QFN36

                                                                                                    Date/Lot Code

                                                                                                    RENESAS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    RENESAS F1100NBGI
                                                                                                    ManufacturerRENESAS
                                                                                                    Manufacturer Part NoF1100NBGI
                                                                                                    Newark Part No.46AC8825
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    296 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$5.170
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $5.17
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    RENESAS
                                                                                                    ManufacturerRENESAS
                                                                                                    Manufacturer Part NoF1100NBGI
                                                                                                    Newark Part No.46AC8825
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Frequency Min698MHz
                                                                                                    Frequency Max915MHz
                                                                                                    Frequency Response RF Min698MHz
                                                                                                    Frequency Response RF Max915MHz
                                                                                                    Supply Voltage Min4.75V
                                                                                                    Supply Voltage Max5.25V
                                                                                                    RF IC Case StyleQFN
                                                                                                    Frequency Response LO Min848MHz
                                                                                                    Frequency Response LO Max1.365GHz
                                                                                                    Frequency Response IF Min150MHz
                                                                                                    Frequency Response IF Max450MHz
                                                                                                    Conversion Gain9dB
                                                                                                    Third Order Intercept Point IIP3 Typ-
                                                                                                    IC Case / PackageQFN
                                                                                                    No. of Pins36Pins
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max100°C
                                                                                                    Product Range-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Technical Specifications

                                                                                                    Frequency Min

                                                                                                    698MHz

                                                                                                    Frequency Response RF Min

                                                                                                    698MHz

                                                                                                    Supply Voltage Min

                                                                                                    4.75V

                                                                                                    RF IC Case Style

                                                                                                    QFN

                                                                                                    Frequency Response LO Max

                                                                                                    1.365GHz

                                                                                                    Frequency Response IF Max

                                                                                                    450MHz

                                                                                                    Third Order Intercept Point IIP3 Typ

                                                                                                    -

                                                                                                    No. of Pins

                                                                                                    36Pins

                                                                                                    Operating Temperature Max

                                                                                                    100°C

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Frequency Max

                                                                                                    915MHz

                                                                                                    Frequency Response RF Max

                                                                                                    915MHz

                                                                                                    Supply Voltage Max

                                                                                                    5.25V

                                                                                                    Frequency Response LO Min

                                                                                                    848MHz

                                                                                                    Frequency Response IF Min

                                                                                                    150MHz

                                                                                                    Conversion Gain

                                                                                                    9dB

                                                                                                    IC Case / Package

                                                                                                    QFN

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.