Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoF1100NBGICopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.46AC8825
Your Part Number
296 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.900 |
| 10+ | $5.600 |
| 25+ | $5.220 |
| 50+ | $5.070 |
| 100+ | $4.920 |
| 250+ | $4.560 |
| 500+ | $4.550 |
Price for:Each
Minimum: 1
Multiple: 1
$6.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoF1100NBGICopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.46AC8825
Technical Datasheet
Frequency Min698MHz
Frequency Max915MHz
Frequency Response RF Min698MHz
Frequency Response RF Max915MHz
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Frequency Response LO Min848MHz
RF IC Case StyleQFN
Frequency Response LO Max1.365GHz
Frequency Response IF Min150MHz
Frequency Response IF Max450MHz
Conversion Gain9dB
Third Order Intercept Point IIP3 Typ-
IC Case / PackageQFN
No. of Pins36Pins
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Min
698MHz
Frequency Response RF Min
698MHz
Supply Voltage Min
4.75V
Frequency Response LO Min
848MHz
Frequency Response LO Max
1.365GHz
Frequency Response IF Max
450MHz
Third Order Intercept Point IIP3 Typ
-
No. of Pins
36Pins
Operating Temperature Max
100°C
MSL
MSL 1 - Unlimited
Frequency Max
915MHz
Frequency Response RF Max
915MHz
Supply Voltage Max
5.25V
RF IC Case Style
QFN
Frequency Response IF Min
150MHz
Conversion Gain
9dB
IC Case / Package
QFN
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
