16 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $56.170 |
| 5+ | $52.720 |
| 10+ | $49.260 |
| 25+ | $46.860 |
| 50+ | $45.220 |
| 100+ | $43.580 |
Product Information
Product Overview
HMC1096LP3E is a x2 active broadband frequency multiplier utilizing GaAs pHEMT technology. This frequency multiplier features DC blocked I/Os, and is ideal for use in LO multiplier chains for Point-to-Point & VSAT radios yielding reduced parts count vs. traditional approaches. This is compatible with surface mount manufacturing techniques. Typical application includes point-to-point & VSAT radios, test instrumentation, military and space.
- Frequency range from 1.9 to 2.8GHz (input, TA = +25°C, VDD = +5V, 0dBm)
- Frequency range from 3.8 to 5.6GHz (output, TA = +25°C, VDD = +5V, 0dBm)
- Output power is 12dBm (typ, TA = +25°C, VDD = +5V, 0dBm))
- Fo, 3 Fo isolation (with respect to output level) is 22dBc (typ, TA = +25°C, VDD = +5V, 0dBm))
- Input return loss is 12dB (typ, TA = +25°C, VDD = +5V, 0dBm)
- Output return loss is 8dB (typ, TA = +25°C, VDD = +5V, 0dBm)
- Supply current is 100mA (typ, TA = +25°C, VDD = +5V, 0dBm)
- 16 lead QFN-EP package, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
3.8GHz
1.9GHz
5V
QFN-EP
-
-
QFN-EP
-40°C
-
No SVHC (04-Feb-2026)
5.6GHz
2.8GHz
-
-
-
-
16Pins
85°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate